Single FETs, MOSFETs

Results: 44.762
Stocking Options
Environmental Options
Media
Exclude
44.762Results

Showing
of 44.762
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
219.397
In Stock
1 : kr.0.83000
Cut Tape (CT)
3.000 : kr.0.14362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 30V 500MA SOT23-3
onsemi
103.163
In Stock
1 : kr.0.83000
Cut Tape (CT)
10.000 : kr.0.26765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
3.184
In Stock
1 : kr.0.83000
Cut Tape (CT)
3.000 : kr.0.20237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
1 nC @ 4.5 V
±20V
50 pF @ 25 V
-
236mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
453.436
In Stock
1 : kr.0.90000
Cut Tape (CT)
3.000 : kr.0.16320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
156.254
In Stock
1 : kr.0.90000
Cut Tape (CT)
3.000 : kr.0.26112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
132.326
In Stock
1 : kr.0.90000
Cut Tape (CT)
3.000 : kr.0.23501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
68.831
In Stock
1 : kr.0.90000
Cut Tape (CT)
3.000 : kr.0.31584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
758.821
In Stock
1 : kr.0.96000
Cut Tape (CT)
3.000 : kr.0.18931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
522.108
In Stock
1 : kr.0.96000
Cut Tape (CT)
3.000 : kr.0.14362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET P-CH 50V 130MA SOT23-3
onsemi
168.599
In Stock
1 : kr.1.02000
Cut Tape (CT)
3.000 : kr.0.36288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
21.923
In Stock
1 : kr.1.02000
Cut Tape (CT)
4.000 : kr.0.54183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
1.8A (Ta)
1.8V, 8V
195mOhm @ 1A, 8V
1.2V @ 1mA
1.1 nC @ 4.2 V
±12V
130 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
ES6
SOT-563, SOT-666
SOT-23-3
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
314.668
In Stock
1 : kr.1.09000
Cut Tape (CT)
3.000 : kr.0.19584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
131.733
In Stock
1 : kr.1.09000
Cut Tape (CT)
3.000 : kr.0.20529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta), 300mA (Tc)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
20 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 4.3A SOT23
Diodes Incorporated
65.961
In Stock
1 : kr.1.09000
Cut Tape (CT)
3.000 : kr.0.51089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
1.8V, 4.5V
45mOhm @ 4A, 4.5V
1V @ 250µA
6.8 nC @ 4.5 V
±8V
634 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 30V 1.4A SOT23-3
Infineon Technologies
432.521
In Stock
1 : kr.1.15000
Cut Tape (CT)
3.000 : kr.0.26112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4.5V, 10V
160mOhm @ 1.4A, 10V
2V @ 3.7µA
0.6 nC @ 5 V
±20V
94 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 60V 260MA SOT23-3
onsemi
122.618
In Stock
30.000
Factory
1 : kr.1.15000
Cut Tape (CT)
3.000 : kr.0.20237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
109.425
In Stock
7.977.000
Factory
1 : kr.1.15000
Cut Tape (CT)
3.000 : kr.0.24192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
92.232
In Stock
1 : kr.1.15000
Cut Tape (CT)
3.000 : kr.0.22195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Tj)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
-
±20V
60 pF @ 25 V
-
350mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
90.079
In Stock
1 : kr.1.22000
Cut Tape (CT)
3.000 : kr.0.22195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
MOSFET N-CH 20V 2.8A SOT23 T&R 3
Diodes Incorporated
14.456
In Stock
1 : kr.1.22000
Cut Tape (CT)
3.000 : kr.0.90944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DTC114YEBTL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
305.493
In Stock
1 : kr.1.28000
Cut Tape (CT)
3.000 : kr.0.17626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SOT-23-3
MOSFET N-CH 60V 1.6A SOT-23
Diodes Incorporated
26.972
In Stock
1 : kr.1.28000
Cut Tape (CT)
3.000 : kr.0.40474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 2.8A SOT23
Diodes Incorporated
14.012
In Stock
1 : kr.1.28000
Cut Tape (CT)
3.000 : kr.0.30682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SC-75
MOSFET N-CH 30V 154MA SC75
onsemi
143.623
In Stock
1 : kr.1.34000
Cut Tape (CT)
3.000 : kr.0.27418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
154mA (Tj)
2.5V, 4.5V
7Ohm @ 154mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SOT-23-3
MOSFET N-CH 30V 1.4A SOT23-3
Diodes Incorporated
69.564
In Stock
1 : kr.1.34000
Cut Tape (CT)
3.000 : kr.0.97920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4.5V, 10V
220mOhm @ 910mA, 10V
1V @ 250µA
4.1 nC @ 10 V
±20V
150 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 44.762

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.