Single IGBTs

Results: 4.254
Stocking Options
Environmental Options
Media
Exclude
4.254Results

Showing
of 4.254
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
IGBT NPT 1200V 5.3A TO-252AA
onsemi
24.213
In Stock
1 : kr.13.82000
Cut Tape (CT)
2.500 : kr.3.97176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPT
1200 V
5.3 A
6 A
2.9V @ 15V, 1A
60 W
70µJ (on), 90µJ (off)
Standard
14 nC
15ns/67ns
960V, 1A, 82Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
TO-220-3
IGBT 1200V 14A TO-220
STMicroelectronics
6.800
In Stock
1 : kr.15.62000
Tube
Tube
Active
-
1200 V
14 A
20 A
2.8V @ 15V, 3A
75 W
236µJ (on), 290µJ (off)
Standard
24 nC
15ns/118ns
800V, 3A, 10Ohm, 15V
51 ns
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
PG-TO220-3-1
IGBT TRENCH FS 600V 40A TO220-3
Infineon Technologies
5.823
In Stock
1 : kr.17.41000
Tube
Tube
Last Time Buy
Trench Field Stop
600 V
40 A
60 A
2.05V @ 15V, 20A
166 W
770µJ
Standard
120 nC
18ns/199ns
400V, 20A, 12Ohm, 15V
41 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
PG-TO220-3-1
PG-TO247-3
IGBT TRENCH FS 600V 53A TO247-3
Infineon Technologies
6.819
In Stock
1 : kr.18.94000
Tube
Tube
Not For New Designs
Trench Field Stop
600 V
53 A
90 A
1.8V @ 15V, 30A
200 W
710µJ (on), 420µJ (off)
Standard
130 nC
15ns/179ns
400V, 30A, 10.5Ohm, 15V
76 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-263
IGBT 480V 51A TO-263
onsemi
4.115
In Stock
1 : kr.21.70000
Cut Tape (CT)
800 : kr.12.10120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
480 V
51 A
-
1.6V @ 4V, 10A
300 W
-
Logic
32 nC
-/10.8µs
-
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 60A TO247-3
Infineon Technologies
2.949
In Stock
1 : kr.22.21000
Tube
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.38mJ
Standard
165 nC
21ns/207ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
6.733
In Stock
1 : kr.26.05000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
120 A
1.85V @ 15V, 40A
394 W
1.6mJ (off)
Standard
310 nC
-/420ns
600V, 40A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
3.447
In Stock
1 : kr.29.31000
Tube
-
Tube
Active
-
1600 V
60 A
90 A
2.15V @ 15V, 30A
263 W
-, 350µJ (off)
Standard
205 nC
-/290ns
600V, 30A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 50A TO247-3
Infineon Technologies
569
In Stock
1 : kr.32.00000
Tube
Tube
Active
Trench Field Stop
1200 V
50 A
100 A
2.4V @ 15V, 25A
326 W
2.65mJ
Standard
115 nC
27ns/277ns
600V, 25A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 150A TO247-3
Infineon Technologies
631
In Stock
1 : kr.33.02000
Tube
Tube
Active
Trench Field Stop
600 V
150 A
225 A
2V @ 15V, 75A
428 W
4.5mJ
Standard
470 nC
33ns/330ns
400V, 75A, 5Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-220-3
IGBT 390V 46A TO-220-3
onsemi
1.992
In Stock
6.000
Factory
1 : kr.34.43000
Tube
Tube
Active
-
390 V
46 A
-
1.6V @ 4V, 10A
250 W
-
Logic
32 nC
-/10.8µs
300V, 1kOhm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-220-3
TO-220-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
1.369
In Stock
1 : kr.38.21000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
3.16mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
IHW15N120R3FKSA1
IGBT TRENCH 1200V 50A TO247-3
Infineon Technologies
717
In Stock
1 : kr.38.72000
Tube
Tube
Not For New Designs
Trench
1200 V
50 A
100 A
2.2V @ 15V, 25A
349 W
2.9mJ
Standard
120 nC
27ns/265ns
600V, 25A, 16.4Ohm, 15V
195 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IGBT TRENCH 650V 90A TO247-3
Infineon Technologies
1.620
In Stock
1 : kr.40.00000
Tube
Tube
Active
Trench
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
2.3mJ (on), 900µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
92 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IGBT TRENCH 650V 80A TO247-3
Infineon Technologies
7.612
In Stock
1 : kr.40.90000
Tube
Tube
Active
Trench
650 V
80 A
300 A
1.75V @ 15V, 75A
395 W
2.4mJ (on), 950µJ (off)
Standard
164 nC
40ns/144ns
400V, 75A, 18Ohm, 15V
85 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
NGTB25N120FL3WG
IGBT TRENCH FS 1200V 160A TO-247
onsemi
1.222
In Stock
97.140
Factory
1 : kr.42.50000
Tube
-
Tube
Active
Trench Field Stop
1200 V
160 A
160 A
2.3V @ 15V, 40A
454 W
1.6mJ (on), 1.1mJ (off)
Standard
212 nC
18ns/145ns
600V, 40A, 10Ohm, 15V
136 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
IHW15N120R3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
3.198
In Stock
1 : kr.45.82000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
4.4mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
355 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 AD EP
IGBT FIELD STOP 600V 120A TO-247
onsemi
484
In Stock
72.450
Factory
1 : kr.46.14000
Tube
-
Tube
Active
Field Stop
600 V
120 A
180 A
2.5V @ 15V, 60A
600 W
1.26mJ (on), 450µJ (off)
Standard
189 nC
18ns/104ns
400V, 60A, 3Ohm, 15V
39 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
IHW15N120R3FKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
120
In Stock
1 : kr.47.36000
Tube
Tube
Active
Trench Field Stop
600 V
80 A
225 A
2V @ 15V, 75A
428 W
4.5mJ
Standard
470 nC
33ns/330ns
400V, 75A, 5Ohm, 15V
121 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
IHW15N120R3FKSA1
IGBT TRENCH 1200V 75A TO247-3
Infineon Technologies
2.911
In Stock
1 : kr.48.90000
Tube
Tube
Not For New Designs
Trench
1200 V
75 A
160 A
2.2V @ 15V, 40A
480 W
5.25mJ
Standard
192 nC
33ns/314ns
600V, 40A, 12Ohm, 15V
258 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3-46
IGBT TRENCH FS 1200V 150A TO247
Infineon Technologies
1.214
In Stock
1 : kr.55.42000
Tube
Tube
Active
Trench Field Stop
1200 V
150 A
300 A
2.15V @ 15V, 75A
880 W
5.15mJ (on), 2.95mJ (off)
Standard
530 nC
34ns/300ns
600V, 75A, 4Ohm, 15V
440 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
TO-247-AD-EP-(H)
IGBT NPT 1700V 32A TO-247AD
IXYS
1.961
In Stock
1 : kr.85.95000
Tube
-
Tube
Active
NPT
1700 V
32 A
80 A
3.5V @ 15V, 16A
190 W
9.3mJ (off)
Standard
78 nC
45ns/400ns
1360V, 16A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD
APT75GN120LG
IGBT TRENCH FS 1200V 200A TO264
Microchip Technology
108
In Stock
1 : kr.104.70000
Tube
-
Tube
Active
Trench Field Stop
1200 V
200 A
225 A
2.1V @ 15V, 75A
833 W
8620µJ (on), 11400µJ (off)
Standard
425 nC
60ns/620ns
800V, 75A, 1Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264 [L]
TO-247-AD-EP-(H)
IGBT 1700V 40A TO-247AD
IXYS
1.049
In Stock
1 : kr.115.20000
Tube
Tube
Active
-
1700 V
40 A
120 A
3.3V @ 15V, 16A
250 W
-
Standard
72 nC
-
-
1.32 µs
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD
TO-247-AD-EP-(H)
IGBT NPT 1700V 75A TO-247AD
IXYS
726
In Stock
1 : kr.148.03000
Tube
-
Tube
Active
NPT
1700 V
75 A
200 A
3.3V @ 15V, 32A
350 W
11mJ (off)
Standard
155 nC
45ns/270ns
1020V, 32A, 2.7Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD
Showing
of 4.254

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.