Single Conductor Cables (Hook-Up Wire)

Results: 24.997
Stocking Options
Environmental Options
Media
Exclude
24.997Results

Showing
of 24.997
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 22AWG BLUE
CNC Tech
1.002
In Stock
500 : kr.0.81866
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Blue
UL Style 1569
Oil Resistant
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
65.000
In Stock
500 : kr.0.84246
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
Red Hook-Up Stranded Wire
HOOK-UP STRND 18AWG RED 500'
Encore Wire
8.000
In Stock
500 : kr.0.90934
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Red
UL Style 1015/1335, ASTM B-8
-
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
34.000
In Stock
1.000 : kr.1.50025
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
Red Hook-Up Stranded Wire
HOOK-UP STRND 14AWG RED
Encore Wire
24.500
In Stock
500 : kr.1.54628
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Red
UL Style 1015/1335, ASTM B-8
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 14AWG BLACK
Encore Wire
31.500
In Stock
500 : kr.1.66216
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 26AWG BLUE
Alpha Wire
37.000
In Stock
1.000 : kr.1.29751
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 26AWG YELLOW
Alpha Wire
16.000
In Stock
1.000 : kr.1.29751
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Yellow
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
5.000
In Stock
1.000 : kr.1.31238
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Black
UL Style 1007/1569
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 28AWG YELLOW
Alpha Wire
51.000
In Stock
1.000 : kr.1.35395
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED WHITE
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
67.000
In Stock
1.000 : kr.1.43678
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 22AWG WHITE
Alpha Wire
12.000
In Stock
1.000 : kr.1.46850
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.050" (1.27mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
White
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED VIOLET
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
15.000
In Stock
1.000 : kr.1.56380
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRAND 22AWG YELLOW
Alpha Wire
26.000
In Stock
1.000 : kr.1.60378
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED GREEN
HOOK-UP STRND 22AWG GREEN
Alpha Wire
12.000
In Stock
1.000 : kr.2.32432
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Green
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BROWN
HOOK-UP STRND 20AWG BROWN
Alpha Wire
23.000
In Stock
1.000 : kr.1.79504
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Brown
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
Alpha Wire
27.000
In Stock
1.000 : kr.2.02966
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
White
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 20AWG BLACK
Alpha Wire
48.000
In Stock
1.000 : kr.2.03849
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BLUE
HOOK-UP STRAND 20AWG BLUE
Alpha Wire
15.000
In Stock
1.000 : kr.2.03849
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Blue
-
-
-
MIL-W-16878E/1
Wire Bus Bar
WIRE BUS BAR 22AWG
Belden Inc.
26.000
In Stock
3.000
Factory
1.000 : kr.3.37671
Spool
-
Spool
Active
Bus Bar
22 AWG
Solid
Copper, Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
-
-
-
-
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
77.000
In Stock
1.000 : kr.2.63890
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
63.000
In Stock
1.000 : kr.2.63890
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 18AWG YELLOW
Alpha Wire
18.000
In Stock
1.000 : kr.2.63890
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Yellow
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 22AWG BLACK
CNC Tech
190.329
In Stock
1 : kr.3.99000
Digi-Spool®, Continuous Spool
500 : kr.0.85944
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
BARE WIRE
WIRE BUS BAR 20AWG NONE
Alpha Wire
27.000
In Stock
1.000 : kr.2.88439
Spool
-
Spool
Active
Bus Bar
20 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 200°C
-
ASTM B-33
-
-
-
Showing
of 24.997

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.