Rocker Switches

Results: 49.266
Stocking Options
Environmental Options
Media
Exclude
49.266Results

Showing
of 49.266
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA11131100
SWITCH ROCKER SPST 10A 125V
E-Switch
11.015
In Stock
1 : kr.4.12000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RA11131121
SWITCH ROCKER SPST 10A 125V
E-Switch
9.368
In Stock
1 : kr.4.12000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RA1113112R
SWITCH ROCKER SPST 10A 125V
E-Switch
4.136
In Stock
1 : kr.4.12000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
7.654
In Stock
1 : kr.6.94000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
9.524
In Stock
1 : kr.8.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
cre22f4dbbne
SWITCH ROCKER SPST 20A 125V
ZF Electronics
9.042
In Stock
1 : kr.8.74000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R4ABLKBLKFF0
SWITCH ROCKER SPST 20A 125V
E-Switch
6.147
In Stock
1 : kr.8.94000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
8.080
In Stock
1 : kr.9.39000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
RA812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
4.719
In Stock
1 : kr.9.58000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
PRK22J5DBBNN
SWITCH ROCKER SPST 6A 125V
ZF Electronics
5.947
In Stock
1 : kr.10.10000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Flat
Black
ON OFF, Vertical
-
-
Solder Lug
-
-
Rectangular - 13.60mm x 9.20mm
-20°C ~ 65°C
-
RR812C1121
SWITCH ROCKER DPST 16A 125V
E-Switch
2.551
In Stock
1 : kr.10.29000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, UL
RB141D1121
SWITCH ROCKER SPST 20A 125V
E-Switch
2.966
In Stock
1 : kr.10.42000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SRB22A2FBRNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
3.284
In Stock
1 : kr.10.55000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
SRB22A2BBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
676
In Stock
1 : kr.10.55000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
CRE22F4BBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
8.603
In Stock
1 : kr.11.12000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
LRA32H2FBBNN
SWITCH ROCKER DPST 10A 125V
ZF Electronics
4.934
In Stock
1 : kr.11.70000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
CE, cULus, VDE
R1966ABLKBLKGR
SWITCH ROCKER SPST 15A 125V
E-Switch
6.122
In Stock
1 : kr.11.90000
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
7.364
In Stock
1 : kr.12.41000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 6.65mm
-20°C ~ 65°C
-
lra32h2dbbnn
SWITCH ROCKER DPST 10A 125V
ZF Electronics
2.140
In Stock
1 : kr.12.47000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
CE, cULus, VDE
R5ABLKBLKFF0
SWITCH ROCKER DPST 20A 125V
E-Switch
12.184
In Stock
1 : kr.13.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RA201-VB-B-1-V
SWITCH ROCKER SPST 16A 125V
Carling Technologies
4.263
In Stock
1 : kr.15.50000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black, Red
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.58mm x 13.97mm
0°C ~ 85°C
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
CF-LD_1DC4-AG2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components
1.228
In Stock
1 : kr.15.56000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Gray
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
R1966ABLKBLKEFGRN, R1966ABLKBLKEFRED, R1966ABLKBLKEFYEL
SWITCH ROCKER SPST 15A 125V
E-Switch
662
In Stock
1 : kr.15.75000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966ABLKBLKESGRN, R1966ABLKBLKESRED R1966ABLKBLKESYEL,
SWITCH ROCKER SPST 15A 125V
E-Switch
5.673
In Stock
1 : kr.15.82000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
DA102J12S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
3.610
In Stock
1 : kr.16.14000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-20°C ~ 85°C
cULus
Showing
of 49.266

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.