RF Transmitters

Results: 561
Stocking Options
Environmental Options
Media
Exclude
561Results

Showing
of 561
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
RF TX IC ASK 300-450MHZ SOT23-6
Microchip Technology
15.051
In Stock
1 : kr.6.49000
Cut Tape (CT)
3.000 : kr.5.40120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
ISM
ASK
10kbps
10dBm
12.5mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
TPS2231MRGPR
RF TX IC FSK 315/433MHZ 20VFQFN
Texas Instruments
3.641
In Stock
1 : kr.11.51000
Cut Tape (CT)
3.000 : kr.7.06520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
315MHz, 433MHz, 868MHz, 915MHz
ISM, SRD
FSK, GFSK, OOK
600kbps
12dBm
34.2mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
TXM-418-LR
RF TX IC ASK/OOK 418MHZ 8SMD MOD
TE Connectivity Linx
5.772
In Stock
1 : kr.73.17000
Tube
Tube
Active
Not Verified
418MHz
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
ASK, OOK
10kbps
-4dBm ~ 4dBm
8.5mA
Serial
Castellation
-
-
2.1V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SMD Module
Module
TXM-433-LR
RF TX IC ASK/OOK 433MHZ 8SMD MOD
TE Connectivity Linx
833
In Stock
1 : kr.74.46000
Tube
Tube
Active
Not Verified
433MHz
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
ASK, OOK
10kbps
-4dBm ~ 4dBm
8.5mA
Serial
Castellation
-
-
2.1V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SMD Module
Module
14-TSSOP
RF TX IC FSK 310/433MHZ 14TSSOP
Microchip Technology
667
In Stock
1 : kr.14.66000
Tube
Tube
Active
Verified
310MHz, 433MHz, 868MHz, 915MHz
General Purpose
FSK, OOK
100kbps
10dBm
16.5mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
10 MSOP
RF TX IC FSK 27-960MHZ 10TFSOP
Silicon Labs
190
In Stock
1 : kr.18.58000
Strip
Strip
Active
Not Verified
27MHz ~ 960MHz
Home Automation, Remote Sensing, RKE
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
-
Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
3.544
In Stock
1 : kr.20.70000
Cut Tape (CT)
2.500 : kr.12.92921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 960MHz
General Purpose
ASK, FSK, GFSK
200kbps
16dBm
45mA
SPI
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 105°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
2.354
In Stock
1 : kr.22.12000
Cut Tape (CT)
2.500 : kr.13.86058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
ISM, Garage Door Openers, RKE
ASK
100kbps
7.3dBm ~ 16.2dBm
9.6mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.1V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-8
SOT-23-8
14-SOIC
RF TX IC FSK 27-960MHZ 14SOIC
Silicon Labs
2.919
In Stock
1 : kr.33.11000
Tube
Tube
Active
Verified
27MHz ~ 960MHz
Garage Openers, RKE, Security Alarms
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
4kB RAM
8051 MCU Core, Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
WRL-10534
RF LINK TRANSMITTER - 434MHZ
SparkFun Electronics
118
In Stock
1 : kr.36.97000
Bulk
-
Bulk
Active
Not Verified
433.67MHz ~ 434.17MHz
Remote Control, Remote Keyless Entry, RKE, Wireless Game Controllers
ASK
8kbps
14dBm
8mA
-
-
-
-
1.5V ~ 12V
-20°C ~ 85°C
-
-
Through Hole
4-SIP Module
Module
38
In Stock
1 : kr.958.65000
Tube
Tube
Active
Not Verified
-
Ultrasound Imaging
-
-
-
-
SPI
-
-
-
-
0°C ~ 70°C
-
-
Surface Mount
260-LFBGA
260-NFBGA (17x11)
SOT 23-6
RF XMITTER 285-445MHZ SOT23-6
Microchip Technology
2.548
In Stock
1 : kr.3.60000
Cut Tape (CT)
3.000 : kr.3.34360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
285MHz ~ 445MHz
-
-
115.2kbps
13dBm
11mA
-
-
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
10 MSOP
RF TX IC ASK 300-450MHZ 10TFSOP
Microchip Technology
2.497
In Stock
1 : kr.3.86000
Cut Tape (CT)
2.500 : kr.3.21502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
RKE, TPM
ASK, FSK
50kbps
10dBm
11mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
14-TSSOP
RF TX IC FSK 310/433MHZ 14TSSOP
Microchip Technology
347
In Stock
1 : kr.11.64000
Tube
Tube
Active
Not Verified
310MHz, 433MHz, 868MHz, 915MHz
General Purpose
FSK, OOK
100kbps
10dBm
17.5mA
PCB, Surface Mount
PCB, Surface Mount
1.5KB Flash, 201b SRAM
-
2V ~ 3.7V
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
RF TX IC FSK 310/433MHZ 14TSSOP
Microchip Technology
2.668
In Stock
1 : kr.15.05000
Cut Tape (CT)
2.500 : kr.12.40995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
310MHz, 433MHz, 868MHz, 915MHz
General Purpose
FSK, OOK
100kbps
10dBm
16.5mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
10 MSOP
RF TX IC FSK 27-960MHZ 10TFSOP
Silicon Labs
2.250
In Stock
1 : kr.18.58000
Cut Tape (CT)
2.500 : kr.11.61564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
27MHz ~ 960MHz
Home Automation, Remote Sensing, RKE
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
-
Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
16-VQFN (exposed pad)
RF XMITTER UHF 300-348MHZ 16VQFN
Texas Instruments
5.452
In Stock
1 : kr.19.35000
Cut Tape (CT)
2.500 : kr.12.08619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz
General Purpose
UHF
500kBaud
10dBm
29mA
SPI
-
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
16-VQFN Exposed Pad
16-VQFN (4x4)
508
In Stock
1 : kr.20.70000
Tube
-
Tube
Active
Not Verified
300MHz ~ 960MHz
General Purpose
ASK, FSK, GFSK, OOK
200kbps
16dBm
45mA
SPI
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 105°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
24-VFQFN Exposed pad
RF TX IC ISM 315/434MHZ 24VFQFN
Semtech Corporation
4.829
In Stock
1 : kr.24.05000
Cut Tape (CT)
3.000 : kr.14.93130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
315MHz, 434MHz, 868MHz, 915MHz
RKE
ISM
600kbps
17dBm
95mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.7V
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-MLPQ (4x4)
10 MSOP
RF TX IC FSK 27-960MHZ 10TFSOP
Silicon Labs
7.296
In Stock
1 : kr.28.87000
Cut Tape (CT)
2.500 : kr.18.17344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
27MHz ~ 960MHz
Garage Openers, RKE, Security Alarms
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
4kB RAM
8051 MCU Core, Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
C8051F392-A-GM
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Silicon Labs
2.271
In Stock
1 : kr.32.79000
Tray
-
Tray
Active
Not Verified
142MHz ~ 1.05GHz
General Purpose
802.15.4
1Mbps
20dBm
89mA
SPI
-
-
-
1.8V ~ 3.8V
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
13.211
In Stock
1 : kr.33.76000
Cut Tape (CT)
2.500 : kr.21.32898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
RKE, TPM, Security Systems
ASK, OOK
100kbps
12.5dBm
14mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.1V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-8
SOT-23-8
CDCVF2310PW
RF TX IC FSK 300MHZ-1GHZ 24TSSOP
Texas Instruments
5.323
In Stock
1 : kr.43.21000
Cut Tape (CT)
2.500 : kr.27.42650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
300MHz ~ 1GHz
AMR, ISM, RKE, SRD
FSK
76.8kBaud
-20dBm ~ 12dBm
24.9mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.1V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
43
In Stock
1 : kr.68.87000
Tube
-
Tube
Active
Not Verified
902MHz ~ 928MHz
Meter Reading
ASK, OOK
-
20dBm (100mW)
40mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.7V ~ 4.5V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
28 TSSOP
IC KEYLESS ENTRY/GO 28TSSOP
NXP USA Inc.
2.092
In Stock
1 : kr.88.41000
Cut Tape (CT)
2.500 : kr.53.08855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 561

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.