Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 67.014
Stocking Options
Environmental Options
Media
Exclude
67.014Results

Showing
of 67.014
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
IC REG LINEAR 3V 300MA SOT23-5
Microchip Technology
75.870
In Stock
1 : kr.0.76000
Cut Tape (CT)
3.000 : kr.0.57060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC REG LINEAR 3.3V 150MA SC-70-5
Microchip Technology
10.077
In Stock
1 : kr.0.76000
Cut Tape (CT)
3.000 : kr.0.57060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
64.393
In Stock
1 : kr.0.82000
Cut Tape (CT)
3.000 : kr.0.29828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
20.319
In Stock
1 : kr.0.82000
Cut Tape (CT)
1.000 : kr.0.33792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
MIC5203-3.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
89.220
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.69740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
47.403
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.69740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
32.896
In Stock
1 : kr.1.08000
Cut Tape (CT)
4.000 : kr.0.40426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-25
IC REG LIN POS ADJ 600MA SOT-25
Diodes Incorporated
54.684
In Stock
1 : kr.1.20000
Cut Tape (CT)
3.000 : kr.0.47899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
-
600mA
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Current Limit, Enable
Over Current, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
6-MLF
IC REG LIN POS ADJ 300MA 6-TMLF
Microchip Technology
4.850
In Stock
1 : kr.1.20000
Cut Tape (CT)
5.000 : kr.0.88760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
5.5V
0.2V @ 300mA
300mA
150 µA
-
75dB ~ 55dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
2.860
In Stock
1 : kr.1.20000
Cut Tape (CT)
1.000 : kr.0.51474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
119.002
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.51559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LINEAR 1.8V 600MA SOT-25
Diodes Incorporated
46.345
In Stock
1 : kr.1.46000
Cut Tape (CT)
3.000 : kr.0.58575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
TMAG5124E1CEDBZRQ1
IC REG LINEAR 5V 100MA SOT23-3
Texas Instruments
37.151
In Stock
1 : kr.1.46000
Cut Tape (CT)
3.000 : kr.0.57174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.1V @ 100mA
100mA
5 mA
-
-
-
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23
Texas Instruments
25.685
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.59974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
5-TSSOP
IC REG LINEAR 3.3V 200MA SC-70-5
Texas Instruments
16.512
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.59974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6 TDFN
IC REG LINEAR 3.3V 500MA 6-TDFN
Microchip Technology
8.279
In Stock
1 : kr.1.59000
Cut Tape (CT)
5.000 : kr.1.26801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.2x1.2)
LM337IMP/NOPB
IC REG LINEAR 3.3V 1A SOT-223-4
Texas Instruments
43.043
In Stock
1 : kr.1.65000
Cut Tape (CT)
2.500 : kr.0.65145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
38.970
In Stock
1.317.000
Factory
1 : kr.1.65000
Cut Tape (CT)
3.000 : kr.0.67424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SPX1117M3-L/TR
IC REG LIN 3.3V 800MA SOT-223-3
MaxLinear, Inc.
28.475
In Stock
1 : kr.1.65000
Cut Tape (CT)
2.500 : kr.0.68036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
4-XDFN
IC REG LINEAR 3.3V 450MA 4-XDFN
onsemi
115.346
In Stock
1 : kr.1.78000
Cut Tape (CT)
5.000 : kr.0.70223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.26V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-23-5
IC REG LIN POS ADJ 500MA SOT23-5
Texas Instruments
74.694
In Stock
1 : kr.1.78000
Cut Tape (CT)
3.000 : kr.0.72067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5 Thin, TSOT-23-5
IC REG LIN 3.3V 600MA TSOT-23-5
Richtek USA Inc.
27.196
In Stock
1 : kr.1.78000
Cut Tape (CT)
3.000 : kr.0.72287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.53V @ 600mA
600mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
15.231
In Stock
1 : kr.1.78000
Cut Tape (CT)
3.000 : kr.0.72625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-753
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
15.181
In Stock
1 : kr.1.78000
Cut Tape (CT)
3.000 : kr.0.73922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.54V @ 150mA
150mA
75 µA
-
70dB ~ 55dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LINEAR 3.3V 150MA SOT-25
Diodes Incorporated
1.698
In Stock
1 : kr.1.78000
Cut Tape (CT)
3.000 : kr.0.73181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
1.5V @ 150mA
150mA
3 µA
3 µA
-
Enable
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 67.014

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.