Voltage Regulators - DC DC Switching Regulators

Results: 36.207
Stocking Options
Environmental Options
Media
Exclude
36.207Results

Showing
of 36.207
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 563
IC REG BUCK ADJ 1A SOT563
Texas Instruments
92.116
In Stock
1 : kr.1.27000
Cut Tape (CT)
4.000 : kr.0.48053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
85.070
In Stock
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.54556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
IC REG BUCK ADJ 1A SOT23
Texas Instruments
36.343
In Stock
1 : kr.1.78000
Cut Tape (CT)
3.000 : kr.0.72067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8 SOICE
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
4.106
In Stock
1 : kr.2.09000
Cut Tape (CT)
4.000 : kr.0.84116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 563
IC REG BUCK ADJ 1.5A SOT563
Diodes Incorporated
33.703
In Stock
1 : kr.2.22000
Cut Tape (CT)
3.000 : kr.0.92031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
16.704
In Stock
1 : kr.2.28000
Cut Tape (CT)
3.000 : kr.0.97556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
9.036
In Stock
1 : kr.2.41000
Cut Tape (CT)
3.000 : kr.1.01601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
IC REG BUCK ADJ 2A SOT23
Texas Instruments
53.404
In Stock
1 : kr.2.54000
Cut Tape (CT)
3.000 : kr.1.08942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
1.695
In Stock
1 : kr.2.54000
Cut Tape (CT)
3.000 : kr.1.08849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
41.241
In Stock
1 : kr.2.60000
Cut Tape (CT)
3.000 : kr.1.11142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-6
IC REG BUCK ADJ 3A SOT23
Texas Instruments
41.438
In Stock
1 : kr.2.79000
Cut Tape (CT)
3.000 : kr.1.19930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 2.5A TSOT26
Diodes Incorporated
34.952
In Stock
1 : kr.2.92000
Cut Tape (CT)
3.000 : kr.1.24866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-6
IC REG BUCK ADJ 3A SOT23
Texas Instruments
35.462
In Stock
1 : kr.2.98000
Cut Tape (CT)
3.000 : kr.1.29065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT 563
IC REG BUCK ADJ 3A SOT563
Texas Instruments
30.218
In Stock
1 : kr.3.23000
Cut Tape (CT)
4.000 : kr.1.39253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-5
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
12.538
In Stock
1 : kr.3.23000
Cut Tape (CT)
3.000 : kr.1.40917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MLF
IC REG BUCK 3.3V 600MA 8MLF
Microchip Technology
9.688
In Stock
1 : kr.3.36000
Cut Tape (CT)
5.000 : kr.2.40920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
SOT-23-5
IC REG BOOST 3.6V 1.6A SOT23-5
Texas Instruments
2.665
In Stock
1 : kr.3.42000
Cut Tape (CT)
3.000 : kr.1.54561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
3.6V
-
1.6A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 563
IC REG BUCK ADJ 4A SOT563
Texas Instruments
2.024
In Stock
1 : kr.3.42000
Cut Tape (CT)
4.000 : kr.1.49164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
4A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
111.000
In Stock
1 : kr.3.49000
Cut Tape (CT)
3.000 : kr.1.55379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
8 WSON
IC REG BOOST ADJ 2.5A SOT23-6
Texas Instruments
11.565
In Stock
1 : kr.3.49000
Cut Tape (CT)
3.000 : kr.1.54561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5.5V
2.2V
5.5V
2.5A
550kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC REG BUCK ADJ 1.2A SOT26
Diodes Incorporated
95.766
In Stock
1 : kr.3.93000
Cut Tape (CT)
3.000 : kr.1.72368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
24V
0.81V
15V
1.2A
1.4MHz
No
-25°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
8-TDFN
IC REG BOOST ADJ 3.8A 8TDFN
Microchip Technology
4.766
In Stock
1 : kr.3.93000
Cut Tape (CT)
5.000 : kr.2.97981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
5.5V
3.8A (Switch)
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-TDFN (2x2)
SOT-23-5
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
18.499
In Stock
1 : kr.4.12000
Cut Tape (CT)
3.000 : kr.1.86280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
12-VFQFN
IC REG BUCK ADJ 6A 12QFN
Diodes Incorporated
15.690
In Stock
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.1.95314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
7V
6A
400kHz, 800kHz, 1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-VFQFN
V-QFN2030-12 (Type A)
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
23.439
In Stock
1 : kr.4.44000
Cut Tape (CT)
3.000 : kr.2.02358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
Showing
of 36.207

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.