Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792.303 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.23380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
216.132 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.18597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
168.967 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.19540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.46V ~ 1.58V | 1.14V ~ 2.79V | 6.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
151.104 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.19633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 4.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
110.785 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.24312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
99.238 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.22446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
87.197 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.19633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
72.789 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.20009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 6V | 1 µA | 2.6mA, 2.6mA | 0.5V | 1.5V | 17ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
50.225 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.17938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
28.651 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.16522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
23.523 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.20009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
11.256 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.24312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
5.993 In Stock | 1 : kr.0.63000 Cut Tape (CT) 3.000 : kr.0.23845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
18.320 In Stock | 1 : kr.0.70000 Cut Tape (CT) 3.000 : kr.0.25244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
972 In Stock 1.449.243 Marketplace | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28959 Tape & Reel (TR) 4.706 : kr.0.38040 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 1 | 2 | Open Drain | 2V ~ 5.5V | 1 µA | -, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
397.182 In Stock | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
390.158 In Stock | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 6.5ns @ 2.5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
197.465 In Stock | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
122.286 In Stock | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 6.5ns @ 2.5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
93.695 In Stock | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
67.641 In Stock 3.000 Marketplace | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28031 Tape & Reel (TR) 3.000 : kr.0.63400 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
28.588 In Stock | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
10.027 In Stock | 1 : kr.0.76000 Cut Tape (CT) 3.000 : kr.0.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | Schmitt Trigger Input | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
594.698 In Stock | 1 : kr.0.82000 Cut Tape (CT) 3.000 : kr.0.32002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
27.209 In Stock | 1 : kr.0.89000 Cut Tape (CT) 3.000 : kr.0.34500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 |