AC DC Converters, Offline Switchers

Results: 4.651
Stocking Options
Environmental Options
Media
Exclude
4.651Results

Showing
of 4.651
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
11.075
In Stock
1 : kr.3.86000
Cut Tape (CT)
2.500 : kr.2.70060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
39.616
In Stock
1 : kr.4.37000
Cut Tape (CT)
2.500 : kr.3.08640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
10.499
In Stock
1 : kr.5.21000
Cut Tape (CT)
1.000 : kr.3.66510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
8.459
In Stock
1 : kr.5.27000
Cut Tape (CT)
2.500 : kr.3.72942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
14.422
In Stock
1 : kr.5.79000
Cut Tape (CT)
2.500 : kr.4.05090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
14.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
16.121
In Stock
1 : kr.5.85000
Cut Tape (CT)
2.500 : kr.4.11522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
54%
100kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
5.516
In Stock
1 : kr.5.85000
Cut Tape (CT)
2.500 : kr.4.11522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
5.199
In Stock
1 : kr.6.11000
Cut Tape (CT)
1.000 : kr.4.30810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
6.039
In Stock
1 : kr.6.43000
Cut Tape (CT)
1.000 : kr.4.50100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
5.535
In Stock
1 : kr.6.43000
Cut Tape (CT)
2.500 : kr.4.50100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
EN, Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
16.103
In Stock
1 : kr.6.75000
Cut Tape (CT)
1.000 : kr.4.75820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
6.918
In Stock
1 : kr.7.14000
Cut Tape (CT)
1.000 : kr.5.01540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
12.983
In Stock
1 : kr.7.20000
Cut Tape (CT)
2.500 : kr.5.07972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
6.494
In Stock
1 : kr.7.20000
Cut Tape (CT)
2.500 : kr.5.07972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
2.430
In Stock
1 : kr.7.33000
Cut Tape (CT)
3.000 : kr.3.51147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck
5.9 V
375V
-
30kHz
5 W
Current Limiting, Over Load, Over Temperature, Short Circuit
-
-40°C ~ 85°C (TA)
-
-
SC-74A, SOT-753
TSOT-23-5
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
4.137
In Stock
1 : kr.7.39000
Cut Tape (CT)
1.000 : kr.5.20830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
900V
Buck, Buck-Boost, Flyback
-
-
68%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
EN, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-BSMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3.399
In Stock
1 : kr.7.65000
Cut Tape (CT)
1.000 : kr.5.40120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
TSOT-23-5
IC OFFLIN CONV MULT TOP TSOT23-5
Monolithic Power Systems Inc.
197
In Stock
1 : kr.7.84000
Cut Tape (CT)
3.000 : kr.3.77432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
No
700V
Boost, Buck, Buck-Boost, Flyback
-
5.5V ~ 5.7V
-
-
3 W
Open Loop, Over Load, Over Temperature, Short Circuit
Soft Start
-40°C ~ 125°C (TJ)
-
-
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Surface Mount
12 ESOP
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
35.758
In Stock
1 : kr.7.97000
Cut Tape (CT)
1.000 : kr.5.59410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
23 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
NCP1397BDR2G
IC OFFLINE SW HALF-BRDG 16SOIC
onsemi
2.884
In Stock
1 : kr.8.29000
Cut Tape (CT)
2.500 : kr.4.06348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Half-Bridge
10.5 V
9.5V ~ 20V
50%
60kHz ~ 500kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Frequency Control
-40°C ~ 125°C (TJ)
-
-
16-SOIC (0.154", 3.90mm Width), 15 Leads
16-SOIC
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
4.618
In Stock
1 : kr.8.42000
Cut Tape (CT)
1.000 : kr.5.91560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
SO-8C
600 MA (MDCM) 1000 MA (CCM)
Power Integrations
16.368
In Stock
1 : kr.8.74000
Cut Tape (CT)
2.500 : kr.6.15351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
85V ~ 265V
69%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
AP7346D-3318FS6-7-71
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
5.452
In Stock
1 : kr.8.94000
Cut Tape (CT)
1.000 : kr.6.30140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
68%
44kHz
4 W
Current Limiting, Over Temperature
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD, Gull Wing
8-SMD
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
7.002
In Stock
1 : kr.9.52000
Cut Tape (CT)
1.000 : kr.6.89939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
23 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
12 ESOP
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
2.115
In Stock
1 : kr.10.55000
Cut Tape (CT)
1.000 : kr.7.39450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
Showing
of 4.651

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.