Analog Switches, Multiplexers, Demultiplexers

Results: 9.863
Stocking Options
Environmental Options
Media
Exclude
9.863Results

Showing
of 9.863
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
IC SWITCH SPDT X 1 15OHM SC70-6
Texas Instruments
370.139
In Stock
1 : kr.0.96000
Cut Tape (CT)
3.000 : kr.0.35757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC70-5
IC SWITCH SPST-NOX1 10OHM SC70-5
Texas Instruments
44.234
In Stock
1 : kr.0.96000
Cut Tape (CT)
3.000 : kr.0.35757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
4.2ns, 5ns
300MHz
-
6pF
100nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
ADC081S021CIMF/NOPB
IC SWITCH SPDT X 1 15OHM SOT23-6
Texas Instruments
28.700
In Stock
1 : kr.1.15000
Cut Tape (CT)
3.000 : kr.0.44087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
IC SWITCH SPST-NOX1 10OHM SOT23
Texas Instruments
12.192
In Stock
1 : kr.1.15000
Cut Tape (CT)
3.000 : kr.0.44087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
4.2ns, 5ns
300MHz
-
6pF
100nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
NC7SZ332P6X
IC SWITCH SPDT X 1 15OHM SC88
onsemi
51.013
In Stock
1 : kr.1.41000
Cut Tape (CT)
3.000 : kr.0.55942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
6.5pF
100nA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
8 SSOP
IC SWITCH SPST-NOX2 160OHM 8SSOP
Toshiba Semiconductor and Storage
57.432
In Stock
1 : kr.1.73000
Cut Tape (CT)
3.000 : kr.0.70630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
160Ohm
4Ohm
3V ~ 18V
-
-
30MHz
-
0.5pF, 5pF
100nA
-50dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SSOP
SC-70-6
IC SWITCH SPDT X 1 15OHM SC70-6
Texas Instruments
44.275
In Stock
1 : kr.1.73000
Cut Tape (CT)
3.000 : kr.0.70630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
300MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
ADC081S021CIMF/NOPB
IC SWITCH SPDT X 1 10OHM SOT23-6
Texas Instruments
53.337
In Stock
1 : kr.1.86000
Cut Tape (CT)
3.000 : kr.0.76986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
10Ohm
150mOhm
1.65V ~ 5.5V
-
8.5ns, 6.5ns
300MHz
7pC
5.5pF
100nA
-66dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
40.530
In Stock
1 : kr.1.98000
Cut Tape (CT)
2.500 : kr.0.80650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
4.5V ~ 5.5V
±1V ~ 5V
39ns, 32ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
NX3L1T5157GMZ
IC SWITCH SPDT X 1 900MOHM 6XSON
NXP USA Inc.
15.587
In Stock
1 : kr.2.18000
Cut Tape (CT)
5.000 : kr.0.88753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
100mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
SOT753
IC SW SPST-NOX1 900MOHM SOT23-5
Texas Instruments
31.055
In Stock
1 : kr.2.37000
Cut Tape (CT)
3.000 : kr.1.01374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
IC SW SPST-NOX1 900MOHM SC70-5
Texas Instruments
30.657
In Stock
1 : kr.2.37000
Cut Tape (CT)
3.000 : kr.1.01374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
16-TSSOP
IC MUX 8:1 130OHM 16TSSOP
Texas Instruments
29.903
In Stock
1 : kr.2.43000
Cut Tape (CT)
2.000 : kr.1.05165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
130Ohm
8.5Ohm
2V ~ 6V
±1V ~ 5V
-
180MHz
-
25pF
400nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
22.631
In Stock
1 : kr.2.43000
Cut Tape (CT)
2.500 : kr.1.01798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
37Ohm
5Ohm
2V ~ 5.5V
-
12ns, 12ns
180MHz
-
0.5pF, 23.4pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOPB
SC-70-6
IC SWITCH SPDT X 1 9OHM SC70-6
Texas Instruments
33.272
In Stock
1 : kr.2.56000
Cut Tape (CT)
3.000 : kr.1.08565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
9Ohm
30mOhm
2.25V ~ 5.5V
-
9ns, 7ns
100MHz
12.5pC
3.5pF
500pA
-85dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
16 VFQFN
IC MUX 8:1 120OHM 16DHVQFN
Nexperia USA Inc.
12.594
In Stock
1 : kr.2.69000
Cut Tape (CT)
3.000 : kr.1.13683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
51ns, 42ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
16-TSSOP
IC MUX 8:1 240OHM 16TSSOP
Texas Instruments
26.571
In Stock
1 : kr.2.75000
Cut Tape (CT)
2.000 : kr.1.21578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
IC SWITCH SP4TX2 240OHM 16TSSOP
Texas Instruments
18.403
In Stock
1 : kr.2.75000
Cut Tape (CT)
2.000 : kr.1.21578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
25MHz
-
0.2pF, 18pF
100nA
-40dB @ 10MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
IC MUX 8:1 240OHM 16SOIC
Texas Instruments
17.053
In Stock
1 : kr.2.82000
Cut Tape (CT)
2.500 : kr.1.23917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
IC SWITCH SPDTX3 130OHM 16TSSOP
Texas Instruments
25.585
In Stock
1 : kr.2.88000
Cut Tape (CT)
2.000 : kr.1.27943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
130Ohm
5Ohm
2V ~ 6V
±1V ~ 5V
-
200MHz
-
8pF
100nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14-TSSOP
IC SWITCH SPSTX4 4.5OHM 14TSSOP
Texas Instruments
14.845
In Stock
1 : kr.2.88000
Cut Tape (CT)
2.000 : kr.1.27034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
4.5Ohm
70mOhm
-
-
60µs, 4µs
3GHz
2pC
2.5pF, 2.5pF
100nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
IC QUAD BILATERAL SWITCH 14SOIC
Texas Instruments
24.386
In Stock
1 : kr.3.33000
Cut Tape (CT)
2.500 : kr.1.26400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
240Ohm
5Ohm
3V ~ 18V
-
-
40MHz
-
8pF
-
-
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-SOT-23-THIN
IC SWITCH SPDTX4 4.5OHM 16SOT23
Texas Instruments
15.228
In Stock
1 : kr.3.33000
Cut Tape (CT)
3.000 : kr.1.47025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
4.5Ohm
70mOhm
1.5V ~ 5.5V
-
35µs, 95ns
2GHz
3.5pC
3.5pF, 3.5pF
100nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-16 Thin, SOT-23 Variant
16-SOT-23-THIN
SC-70-6
IC SWITCH SPDTX1 900MOHM SC70-6
Texas Instruments
12.387
In Stock
1 : kr.3.39000
Cut Tape (CT)
3.000 : kr.1.50588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
50mOhm
1.65V ~ 5.5V
-
22ns, 8ns
90MHz
15.5pC
18pF
20nA
-63dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
IC SWITCH SPDT X 1 1.1OHM SC70-6
Texas Instruments
87.861
In Stock
1 : kr.3.46000
Cut Tape (CT)
3.000 : kr.1.53259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
1.1Ohm
100mOhm
1.65V ~ 5.5V
-
35ns, 20ns
100MHz
36pC
23pF
2nA
-65dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 9.863

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.