Full, Half-Bridge (H Bridge) Drivers

Results: 1.357
Stocking Options
Environmental Options
Media
Exclude
1.357Results

Showing
of 1.357
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
16-QFN
IC HALF BRIDGE DRIVER 1.3A 16QFN
Asahi Kasei Microdevices/AKM
7.320
In Stock
1 : kr.5.66000
Cut Tape (CT)
5.000 : kr.2.59276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (2)
General Purpose
Logic
Inductive
Power MOSFET
-
1.3A
5A
2.7V ~ 5.5V
2V ~ 18V
-30°C ~ 150°C (TJ)
-
-
-
Over Temperature, UVLO
Surface Mount
16-UFQFN Exposed Pad
16-QFN (3x3)
10-SSOP
IC FULL BRIDGE DRIVER 1A 10-SOP
Allegro MicroSystems
17.975
In Stock
1 : kr.7.97000
Cut Tape (CT)
3.000 : kr.3.86188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Full Bridge
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
10 MSOP
IC HALF BRIDGE DRIVER 1A 10MSOP
Allegro MicroSystems
12.450
In Stock
1 : kr.9.19000
Cut Tape (CT)
4.000 : kr.4.46530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
8-SOIC
IC HALF BRIDGE DRIVER 3A 8SOIC
Monolithic Power Systems Inc.
1.128
In Stock
1 : kr.12.92000
Cut Tape (CT)
2.500 : kr.6.59834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose, Solenoids
Analog, Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
120mOhm LS, 100mOhm HS
3A
3A
4V ~ 55V
-
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Charge Pump
Over Current, Over Temperature, Over Voltage, UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
BR24S128F-WE2
IC HALF BRIDGE DRIVER 500MA 8SOP
Rohm Semiconductor
3.405
In Stock
1 : kr.17.10000
Cut Tape (CT)
2.500 : kr.8.97456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
1.5Ohm
500mA
-
6V ~ 15V
6V ~ 15V
-40°C ~ 85°C (TA)
-
-
-
Current Limiting, Over Temperature, Over Voltage, UVLO
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
BR24S128F-WE2
IC HALF BRIDGE DRIVER 1A 8SOP
Rohm Semiconductor
6.746
In Stock
1 : kr.17.30000
Cut Tape (CT)
2.500 : kr.9.06959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
1.5Ohm
1A
-
6V ~ 15V
6V ~ 15V
-40°C ~ 85°C (TA)
-
-
-
Current Limiting, Over Temperature, Over Voltage, UVLO
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
ISL55111IRZ
IC HALF BRIDGE DRVR 100MA 16QFN
Renesas Electronics Corporation
4.042
In Stock
1 : kr.18.45000
Cut Tape (CT)
6.000 : kr.9.48002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
Digital Imaging
Logic
Capacitive and Resistive
Power MOSFET
3Ohm
100mA
3.5A
2.7V ~ 5.5V
5V ~ 13.2V
-40°C ~ 150°C (TJ)
-
-
-
-
Surface Mount
16-TFQFN Exposed Pad
16-QFN (4x4)
40-QFN
IC HALF BRIDGE DRIVER 5.5A 40QFN
Monolithic Power Systems Inc.
7.501
In Stock
1 : kr.18.71000
Cut Tape (CT)
5.000 : kr.9.69465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (3)
DC Motors, General Purpose
Logic, PWM
Capacitive
Power MOSFET
140mOhm LS + HS
5.5A
5.5A
5V ~ 26V
5V ~ 26V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit
Current Limiting, Over Temperature, Short Circuit, UVLO
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
PG-TO263-7-1
IC HALF BRIDGE DRVR 55A TO263-7
Infineon Technologies
25.269
In Stock
1 : kr.23.98000
Cut Tape (CT)
1.000 : kr.13.27467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
PWM
Inductive
Power MOSFET
4.7mOhm LS, 5.3mOhm HS
55A
-
8V ~ 40V
8V ~ 40V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
12-BSOP; P/PG-DSO-12
IC HALF BRIDGE DRIVER 6A 12DSO
Infineon Technologies
12.918
In Stock
1 : kr.25.59000
Cut Tape (CT)
1.000 : kr.14.21101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
PWM, SPI
Inductive
Power MOSFET
100mOhm LS, 100mOhm HS
6A
-
5V ~ 36V
5V ~ 36V
-40°C ~ 125°C (TJ)
-
-
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-17
BD83740HFP-MTR
IC HALF BRIDGE DRIVER 2A HRP7
Rohm Semiconductor
13.163
In Stock
1 : kr.26.43000
Cut Tape (CT)
2.000 : kr.14.49380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
1Ohm
2A
-
6V ~ 15V
6V ~ 15V
-40°C ~ 85°C (TA)
-
-
-
Current Limiting, Over Temperature, Over Voltage, UVLO
Surface Mount
HRP-7 (7 Leads + Tab)
HRP7
12-BSOP; P/PG-DSO-12
IC HALF BRIDGE DRIVER 6A 12DSO
Infineon Technologies
1.737
In Stock
1 : kr.27.13000
Cut Tape (CT)
1.000 : kr.15.17795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
PWM, SPI
Inductive
Power MOSFET
100mOhm LS, 100mOhm HS
6A
-
5V ~ 28V
5V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
-
Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-17
BTN9960LVAUMA1
IC HALF BRIDGE DRIVER HSOF-7
Infineon Technologies
6.321
In Stock
1 : kr.27.84000
Cut Tape (CT)
2.000 : kr.15.21354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
MOSFET (Metal Oxide)
-
-
-
8V ~ 18V
8V ~ 18V
-40°C ~ 150°C (TJ)
-
-
Charge Pump
Over Current, Over Temperature, Short Circuit, UVLO
Surface Mount
7-PowerSFN
PG-HSOF-7-1
24-HTSSOP
IC HALF BRIDGE DRVR 6A 24HTSSOP
Texas Instruments
17.639
In Stock
1 : kr.28.55000
Cut Tape (CT)
2.000 : kr.15.78575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (8)
DC Motors, General Purpose
Logic, PWM, SPI
Inductive, Capacitive, Resistive
MOSFET (Metal Oxide)
750mOhm LS, 750mOhm HS
6A
-
3V ~ 5.5V
4.5V ~ 32V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Charge Pump, Slew Rate Controlled
Over Current, Over Voltage, UVLO
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
EPC23xxxENGRT
IC HALF BRIDGE DRIVER 15A 13WQFN
EPC
23.333
In Stock
1 : kr.31.51000
Cut Tape (CT)
3.000 : kr.17.35560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, DC-DC Converters
Logic
Capacitive and Resistive
Gallium Nitride (GaN) FETs
7.6mOhm LS + HS
15A
78A
10V ~ 80V
10V ~ 80V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Slew Rate Controlled
ESD, Over Voltage, Short Circuit
Surface Mount, Wettable Flank
13-PowerWFQFN
13-WQFN-HR (3.5x5)
BTN9960LVAUMA1
IC HALF BRIDGE DRIVER HSOF-7
Infineon Technologies
2.584
In Stock
1 : kr.35.24000
Cut Tape (CT)
2.000 : kr.19.66220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic, PWM
Inductive
MOSFET (Metal Oxide)
5.3mOhm LS, 5.3mOhm HS
-
-
8V ~ 18V
8V ~ 18V
-
-
-
Charge Pump
Over Current, Over Temperature, Short Circuit, UVLO
Surface Mount
7-PowerSFN
PG-HSOF-7-1
16 SOIC
IC HALF/FULL BRIDGE DRVR 16SOIC
Renesas Electronics Corporation
8.225
In Stock
1 : kr.35.82000
Tube
-
Tube
Active
Half Bridge, Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
1.4A
8.5V ~ 15V
5V ~ 15V
-55°C ~ 150°C (TJ)
-
-
Bootstrap Circuit
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC HALF/FULL BRIDGE DRVR 16SOIC
Renesas Electronics Corporation
1.014
In Stock
1 : kr.35.82000
Cut Tape (CT)
2.500 : kr.20.08894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge, Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
1.4A
8.5V ~ 15V
5V ~ 15V
-55°C ~ 150°C (TJ)
-
-
Bootstrap Circuit
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
PG-TO263-7-1
IC HALF BRIDGE DRVR 30A TO263-7
Infineon Technologies
11.171
In Stock
1 : kr.37.49000
Cut Tape (CT)
1.000 : kr.21.51754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic
Inductive
DMOS
7.5mOhm LS, 6.7mOhm HS
30A
70A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
-
-
Latch Function, Slew Rate Controlled, Status Flag
Current Limiting, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
PG-TO263-7-1
IC HALF BRIDGE DRVR 50A TO263-7
Infineon Technologies
14.851
In Stock
1 : kr.40.44000
Cut Tape (CT)
1.000 : kr.23.38360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic
Inductive
DMOS
4.7mOhm LS, 5.3mOhm HS
50A
117A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
-
-
Latch Function, Slew Rate Controlled, Status Flag
Current Limiting, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
20 SO
IC HALF BRIDGE DRIVER 1A 20SO
STMicroelectronics
3.412
In Stock
1 : kr.45.20000
Cut Tape (CT)
1.000 : kr.26.56477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
BCDMOS
300mOhm
1A
-
12V ~ 48V
12V ~ 48V
-40°C ~ 150°C (TJ)
-
-
Bootstrap Circuit
Over Temperature
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
5.618
In Stock
1 : kr.46.17000
Cut Tape (CT)
1.000 : kr.27.19138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
2.6A
9.5V ~ 15V
8V ~ 15V
-40°C ~ 85°C (TA)
-
-
Bootstrap Circuit
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
HI7190IPZ
IC HALF/FULL BRIDGE DRIVER 20DIP
Renesas Electronics Corporation
529
In Stock
1 : kr.46.17000
Tube
-
Tube
Active
Half Bridge, Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
2.6A
9.5V ~ 15V
8V ~ 15V
-40°C ~ 85°C (TA)
-
-
Bootstrap Circuit
-
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
X9221AUSZT1
IC HALF/FULL BRIDGE DRVR 20SOIC
Renesas Electronics Corporation
463
In Stock
1 : kr.46.17000
Tube
-
Tube
Active
Half Bridge, Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
2.6A
9.5V ~ 15V
8V ~ 15V
-40°C ~ 85°C (TA)
-
-
Bootstrap Circuit
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
X9221AUSZT1
IC HALF/FULL BRIDGE DRVR 20SOIC
Renesas Electronics Corporation
379
In Stock
1 : kr.46.17000
Cut Tape (CT)
1.000 : kr.27.19138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge, Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
2.6A
9.5V ~ 15V
8V ~ 15V
-40°C ~ 85°C (TA)
-
-
Bootstrap Circuit
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 1.357

Full, Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.