AC DC Desktop, Wall Power Adapters

Results: 14.713
Stocking Options
Environmental Options
Media
Exclude
14.713Results

Showing
of 14.713
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
PSAA05A-050QL6-R
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
21.318
In Stock
1 : kr.26.75000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-10°C ~ 45°C
USB A Receptacle
-
NEMA 1-15P
-
2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm)
cULus, PSE
55032; 60950-1; 62368-1
PSA05A-050QA-H
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
3.321
In Stock
1 : kr.27.71000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
30mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
-
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
BSMI, cULus, PSE
CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
QFWC-05-05
AC/DC WALL MOUNT ADAPTER 5V 5W
Qualtek
6.505
In Stock
1 : kr.28.87000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 264 VAC
5V
1A
5 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
-
1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm)
cULus, FCC
-
PSB05R Series
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
2.919
In Stock
1 : kr.33.82000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 50°C
USB A Receptacle
-
Multi-Blade
-
2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm)
AS/NZS, cULus, IEC
60950-1
PSAC05A-050L6
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
5.845
In Stock
1 : kr.34.72000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
NEMA 1-15P
-
2.62" L x 1.10" W x 1.42" H (66.5mm x 28.0mm x 36.0mm)
CB, cULus
-
PSAC05R2-SERIES
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
3.478
In Stock
1 : kr.35.75000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
30mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
-
2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
CB, CE, cULus, TUVgs
60950-1; 62368-1
VFL05US120-EU-JA
5W AC-DC WALL ADAPTERS WITH FIXE
XP Power
1.059
In Stock
1 : kr.36.39000
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level VI
0°C ~ 60°C
USB A Receptacle
-
CEE 7/16
-
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
AU/NZ, CB, CCC, CE, EN, UKCA, UL
62368-1
HDP-QB-BUSB-B
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
660
In Stock
1 : kr.38.26000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
Multi-Blade
-
1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm)
CB, CE, cULus, FCC, KC, PSE, RCM, SAA
-
QFWC-05-05
AC/DC WALL MOUNT ADAPTER 5V 10W
Qualtek
1.477
In Stock
1 : kr.39.74000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 264 VAC
5V
2.1A
10 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
-
1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm)
cULus, FCC
-
VFL05US120-EU-JA
5W AC-DC WALL ADAPTERS WITH FIXE
XP Power
493
In Stock
1 : kr.39.87000
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
CEE 7/16
-
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
AU/NZ, CB, CCC, CE, EN, UKCA, UL
62368-1
Tri-Mag,L6R06H Barrel-Plug
AC/DC WALL MOUNT ADAPTER 12V 6W
Tri-Mag, LLC
633
In Stock
1 : kr.42.70000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
500mA
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
-
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)
cUL, FCC, UL
62368-1
16-00078
AC/DC WALL MOUNT ADAPTER 12V 12W
Tensility International Corp
1.179
In Stock
1 : kr.42.89000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
1A
12 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 45°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
-
2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm)
cULus, FCC
-
SWI5-N-USB
AC/DC WALL MOUNT ADAPTER 5V 5W
Bel Power Solutions
3.537
In Stock
1 : kr.45.07000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
-
0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
WSU Series
AC/DC WALL MNT ADAPTER 12V 8.4W
Triad Magnetics
2.140
In Stock
4.532
Factory
1 : kr.47.26000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
700mA
8.4 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
NEMA 1-15P
-
2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
cETLus
-
WSU Series
AC/DC WALL MOUNT ADAPTER 9V 7.2W
Triad Magnetics
1.039
In Stock
2.268
Factory
1 : kr.47.26000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
800mA
7.2 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
NEMA 1-15P
-
2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm)
cETLus
-
WSU Series
AC/DC WALL MOUNT ADAPTER 5V 7.5W
Triad Magnetics
1.035
In Stock
1.582
Factory
1 : kr.47.26000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1.5A
7.5 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
60" (1.52m)
NEMA 1-15P
-
2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm)
cETLus
-
WSU Series
AC/DC WALL MOUNT ADAPTER 9V 7.2W
Triad Magnetics
511
In Stock
1 : kr.47.26000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
800mA
7.2 W
100mW (Max)
Negative Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
NEMA 1-15P
-
2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
cETLus
-
WR9HD1333CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 9V 12W
GlobTek, Inc.
423
In Stock
1 : kr.47.52000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
1.33A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
NEMA 1-15P
-
2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
60950-1
SWI5-E-USB
AC/DC WALL MOUNT ADAPTER 5V 5W
Bel Power Solutions
3.518
In Stock
13.928
Marketplace
1 : kr.47.77000
Box
Bulk
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB A Receptacle
-
CEE 7/16
-
0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm)
CB Scheme, IEC
60950-1; 62368-1
KTPS05 Series
AC/DC WALL MOUNT ADAPTER 3.3V 5W
Volgen + Furuno
4.838
In Stock
1 : kr.49.90000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
3.3V
1.5A
5 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
-
2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
IEC
60950-1
RPI USB-C POWER SUPPLY WHITE US
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
5.698
In Stock
1 : kr.51.44000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5.1V
3A
15 W
75mW (Max)
-
-
-
0°C ~ 40°C
USB C
59" (1.50m)
NEMA 1-15P
-
1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)
-
-
RPI USB-C POWER SUPPLY BLACK EU
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
3.190
In Stock
1 : kr.51.44000
Bulk
-
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5.1V
3A
15 W
75mW (Max)
-
-
-
0°C ~ 40°C
USB C
59" (1.50m)
KSC 8305
-
1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm)
-
-
SC0623
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
2.553
In Stock
1 : kr.51.44000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
-
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
SC0753
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
816
In Stock
1 : kr.51.44000
Bulk
-
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5.1V
3A
15 W
75mW (Max)
-
-
-
0°C ~ 40°C
USB C
59" (1.50m)
KSC 8305
-
1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm)
-
-
RPI USB-C POWER SUPPLY BLACK UK
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
375
In Stock
1 : kr.51.44000
Bulk
-
Bulk
Active
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5.1V
3A
15 W
75mW (Max)
-
-
-
0°C ~ 40°C
USB C
59" (1.50m)
BS 1363
-
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
Showing
of 14.713

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.