Single Zener Diodes

Results: 65.252
Stocking Options
Environmental Options
Media
Exclude
65.252Results

Showing
of 65.252
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
DIODE ZENER 5.1V 250MW SOT23-3
onsemi
291.867
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.18342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 15V 250MW SOT23-3
onsemi
72.043
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.18342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 12V 250MW SOT23-3
onsemi
61.884
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.18342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
32.259
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.18976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
165.664
In Stock
1 : kr.1.08000
Cut Tape (CT)
3.000 : kr.0.20104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
133.221
In Stock
1 : kr.1.08000
Cut Tape (CT)
3.000 : kr.0.19229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 13V 500MW SOD123
onsemi
43.042
In Stock
1 : kr.1.08000
Cut Tape (CT)
3.000 : kr.0.19229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
500 mW
13 Ohms
500 nA @ 9.9 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
DIODE ZENER 12V 250MW SOT23-3
onsemi
2.690
In Stock
1 : kr.1.08000
Cut Tape (CT)
3.000 : kr.0.19605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-213AC
DIODE ZENER 5.1V 500MW LLDS
Nexperia USA Inc.
11.331
In Stock
1 : kr.1.14000
Cut Tape (CT)
2.500 : kr.0.22964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
499.174
In Stock
1 : kr.1.20000
Cut Tape (CT)
3.000 : kr.0.23441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
DIODE ZENER 16V 500MW SOD523
onsemi
141.321
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.25054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.6%
500 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 3.3V 500MW SOD523
onsemi
0
In Stock
84.000
Marketplace
Check Lead Time
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.25054
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.1%
500 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 10V 500MW SOD523
onsemi
76.153
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.25054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5.5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
10.407
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.24582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
DIODE ZENER 12V 500MW SOD523
onsemi
1.580
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.25054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.4%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 5.6V 500MW SOD523
onsemi
1.476
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.25054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.1%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
DIODE ZENER 3.9V 300MW SOD523
Diodes Incorporated
219.007
In Stock
261.000
Factory
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.27564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-90, SOD-323F
DIODE ZENER 18V 200MW SOD323F
onsemi
135.300
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.28063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
MMSZ5237ET1G
DIODE ZENER 2.7V 500MW SOD123
onsemi
9.097
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.28405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
-
1 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
DIODE ZENER 5.1V 500MW SOD523
onsemi
59.891
In Stock
1 : kr.1.59000
Cut Tape (CT)
3.000 : kr.0.29876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 4.7V 500MW SOD523
onsemi
38.291
In Stock
1 : kr.1.59000
Cut Tape (CT)
3.000 : kr.0.29876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 6.2V 500MW SOD523
onsemi
16.648
In Stock
1 : kr.1.59000
Cut Tape (CT)
3.000 : kr.0.29876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-323
DIODE ZENER 8.2V 300MW SOD323
onsemi
59.943
In Stock
1 : kr.1.84000
Cut Tape (CT)
3.000 : kr.0.34623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±6%
300 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 10V 300MW SOD323
onsemi
25.496
In Stock
1 : kr.1.84000
Cut Tape (CT)
3.000 : kr.0.34623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
300 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
1.641
In Stock
1 : kr.1.84000
Cut Tape (CT)
10.000 : kr.0.31137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
Showing
of 65.252

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.