
YC164-JR-072KL | |
|---|---|
DigiKey Part Number | YC164J-2.0KTR-ND - Tape & Reel (TR) YC164J-2.0KCT-ND - Cut Tape (CT) YC164J-2.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-072KL |
Description | RES ARRAY 4 RES 2K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-072KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-202J4LF | Bourns Inc. | 7.495 | 118-CAY16-202J4LFCT-ND | kr.0.64000 | Direct |
| ACASA2001E2001P1AT | Vishay | 1.667 | ACASA-2.0K/2.0K-EATCT-ND | kr.27.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 25 | kr.0.22320 | kr.5.58 |
| 50 | kr.0.19480 | kr.9.74 |
| 100 | kr.0.17180 | kr.17.18 |
| 250 | kr.0.14564 | kr.36.41 |
| 500 | kr.0.12936 | kr.64.68 |
| 1.000 | kr.0.11544 | kr.115.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09062 | kr.453.10 |
| 10.000 | kr.0.08250 | kr.825.00 |
| 15.000 | kr.0.07832 | kr.1,174.80 |
| 25.000 | kr.0.07360 | kr.1,840.00 |
| 35.000 | kr.0.07078 | kr.2,477.30 |
| 50.000 | kr.0.06803 | kr.3,401.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

