
CAY16-202J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-202J4LFTR-ND - Tape & Reel (TR) 118-CAY16-202J4LFCT-ND - Cut Tape (CT) 118-CAY16-202J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-202J4LF |
Description | RES ARRAY 4 RES 2K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-202J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 2k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39700 | kr.3.97 |
| 25 | kr.0.33080 | kr.8.27 |
| 50 | kr.0.29100 | kr.14.55 |
| 100 | kr.0.25640 | kr.25.64 |
| 250 | kr.0.21820 | kr.54.55 |
| 500 | kr.0.19448 | kr.97.24 |
| 1.000 | kr.0.17416 | kr.174.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13798 | kr.689.90 |
| 10.000 | kr.0.12614 | kr.1,261.40 |
| 15.000 | kr.0.12006 | kr.1,800.90 |
| 25.000 | kr.0.11318 | kr.2,829.50 |
| 35.000 | kr.0.10908 | kr.3,817.80 |
| 50.000 | kr.0.10507 | kr.5,253.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

