YC164 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0710KL

DigiKey Part Number
YC164J-10KTR-ND - Tape & Reel (TR)
YC164J-10KCT-ND - Cut Tape (CT)
YC164J-10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-0710KL
Description
RES ARRAY 4 RES 10K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
25kr.0.22280kr.5.57
50kr.0.19460kr.9.73
100kr.0.17150kr.17.15
250kr.0.14540kr.36.35
500kr.0.12916kr.64.58
1.000kr.0.11526kr.115.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09048kr.452.40
10.000kr.0.08237kr.823.70
15.000kr.0.07820kr.1,173.00
25.000kr.0.07348kr.1,837.00
35.000kr.0.07067kr.2,473.45
50.000kr.0.06792kr.3,396.00
60.000kr.0.06661kr.3,996.60
120.000kr.0.06208kr.7,449.60
125.000kr.0.06184kr.7,730.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000