YC124-JR-0739RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10.256
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 9.800
Unit Price: kr.0.70000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.869
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13125
Datasheet
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0739RL

DigiKey Part Number
YC124J-39TR-ND - Tape & Reel (TR)
YC124J-39CT-ND - Cut Tape (CT)
YC124J-39DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-0739RL
Description
RES ARRAY 4 RES 39 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0739RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
39
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28N390JXPanasonic Industry10.256P16163CT-NDkr.0.63000Direct
EXB-28V390JXPanasonic Industry0Y7390CT-NDkr.0.63000Direct
EXB-U28390JXPanasonic Industry9.800P16171CT-NDkr.0.70000Direct
RAVF104DJT39R0Stackpole Electronics Inc5.869738-RAVF104DJT39R0CT-NDkr.0.63000Direct
RAVF104DFT39R0Stackpole Electronics Inc0RAVF104DFT39R0-NDkr.0.13125Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.17000kr.4.25
50kr.0.14840kr.7.42
100kr.0.13000kr.13.00
250kr.0.11032kr.27.58
500kr.0.09764kr.48.82
1.000kr.0.08692kr.86.92
5.000kr.0.06785kr.339.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06159kr.615.90
20.000kr.0.05628kr.1,125.60
30.000kr.0.05355kr.1,606.50
50.000kr.0.05046kr.2,523.00
70.000kr.0.04861kr.3,402.70
100.000kr.0.04681kr.4,681.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750