Direct
Upgrade
Upgrade
Upgrade

EXB-28V390JX | |
|---|---|
DigiKey Part Number | Y7390TR-ND - Tape & Reel (TR) Y7390CT-ND - Cut Tape (CT) Y7390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V390JX |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V390JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 39 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083390JP | CTS Resistor Products | 0 | 741X083390JP-ND | kr.0.01310 | Direct |
| RAVF104DFT39R0 | Stackpole Electronics Inc | 0 | RAVF104DFT39R0-ND | kr.0.01759 | Upgrade |
| RAVF104DJT39R0 | Stackpole Electronics Inc | 5.869 | 738-RAVF104DJT39R0CT-ND | kr.0.08000 | Upgrade |
| YC124-JR-0739RL | YAGEO | 17.866 | YC124J-39CT-ND | kr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.22560 | kr.5.64 |
| 50 | kr.0.19660 | kr.9.83 |
| 100 | kr.0.17310 | kr.17.31 |
| 250 | kr.0.14660 | kr.36.65 |
| 500 | kr.0.13022 | kr.65.11 |
| 1.000 | kr.0.11621 | kr.116.21 |
| 5.000 | kr.0.09127 | kr.456.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08476 | kr.847.60 |
| 20.000 | kr.0.07768 | kr.1,553.60 |
| 30.000 | kr.0.07404 | kr.2,221.20 |
| 50.000 | kr.0.06993 | kr.3,496.50 |
| 70.000 | kr.0.06747 | kr.4,722.90 |
| 100.000 | kr.0.06508 | kr.6,508.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









