
YC124-JR-0736RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-0736RLTR-ND - Tape & Reel (TR) 13-YC124-JR-0736RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0736RL |
Description | RES ARRAY 4 RES 36 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0736RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 36 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.17160 | kr.4.29 |
| 50 | kr.0.14980 | kr.7.49 |
| 100 | kr.0.13120 | kr.13.12 |
| 250 | kr.0.11136 | kr.27.84 |
| 500 | kr.0.09856 | kr.49.28 |
| 1.000 | kr.0.08774 | kr.87.74 |
| 5.000 | kr.0.06849 | kr.342.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06218 | kr.621.80 |
| 20.000 | kr.0.05681 | kr.1,136.20 |
| 30.000 | kr.0.05405 | kr.1,621.50 |
| 50.000 | kr.0.05093 | kr.2,546.50 |
| 70.000 | kr.0.04907 | kr.3,434.90 |
| 100.000 | kr.0.04726 | kr.4,726.00 |
| 120.000 | kr.0.04638 | kr.5,565.60 |
| 240.000 | kr.0.04339 | kr.10,413.60 |
| 250.000 | kr.0.04323 | kr.10,807.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


