RAVF104DJT36R0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13311
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.09907
Datasheet

Direct


Panasonic Industry
In Stock: 128.345
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


YAGEO
In Stock: 6.660
Unit Price: kr.0.64000
Datasheet
36 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT36R0

DigiKey Part Number
RAVF104DJT36R0TR-ND - Tape & Reel (TR)
RAVF104DJT36R0CT-ND - Cut Tape (CT)
RAVF104DJT36R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT36R0
Description
RES ARRAY 4 RES 36 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT36R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
36
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14800kr.1.48
25kr.0.12080kr.3.02
50kr.0.11180kr.5.59
100kr.0.09580kr.9.58
250kr.0.08460kr.21.15
500kr.0.07484kr.37.42
1.000kr.0.05845kr.58.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04726kr.472.60
20.000kr.0.04595kr.919.00
30.000kr.0.04501kr.1,350.30
50.000kr.0.04262kr.2,131.00
70.000kr.0.03670kr.2,569.00
100.000kr.0.03656kr.3,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000