YC104-FR-07100KL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC104-FR-072K2L

DigiKey Part Number
13-YC104-FR-072K2LTR-ND - Tape & Reel (TR)
13-YC104-FR-072K2LCT-ND - Cut Tape (CT)
13-YC104-FR-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC104-FR-072K2L
Description
RES ARRAY 4 RES 2.2K OHM 0602
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±1% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC104-FR-072K2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric) Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.66600kr.6.66
25kr.0.56080kr.14.02
50kr.0.49400kr.24.70
100kr.0.43710kr.43.71
250kr.0.37452kr.93.63
500kr.0.33524kr.167.62
1.000kr.0.30176kr.301.76
5.000kr.0.24212kr.1,210.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22263kr.2,226.30
20.000kr.0.20606kr.4,121.20
30.000kr.0.19755kr.5,926.50
50.000kr.0.18792kr.9,396.00
70.000kr.0.18218kr.12,752.60
100.000kr.0.17658kr.17,658.00
120.000kr.0.17389kr.20,866.80
240.000kr.0.17064kr.40,953.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250