
W2A43C102MAT2A | |
|---|---|
DigiKey Part Number | 478-13177-2-ND - Tape & Reel (TR) 478-13177-1-ND - Cut Tape (CT) 478-13177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A43C102MAT2A |
Description | CAP ARRAY 1000PF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 25 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02100 | kr.10.21 |
| 50 | kr.0.74060 | kr.37.03 |
| 100 | kr.0.65370 | kr.65.37 |
| 500 | kr.0.50808 | kr.254.04 |
| 1.000 | kr.0.46314 | kr.463.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61142 | kr.2,445.68 |
| 8.000 | kr.0.57705 | kr.4,616.40 |
| 12.000 | kr.0.55984 | kr.6,718.08 |
| 20.000 | kr.0.54077 | kr.10,815.40 |
| 28.000 | kr.0.52963 | kr.14,829.64 |
| 40.000 | kr.0.51890 | kr.20,756.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

