1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-071ML

DigiKey Part Number
13-TC164-JR-071MLTR-ND - Tape & Reel (TR)
13-TC164-JR-071MLCT-ND - Cut Tape (CT)
13-TC164-JR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-071ML
Description
RES ARRAY 4 RES 1M OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1M
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083105JPCTS Resistor Products2.09060-742C083105JPCT-NDkr.1.08000Direct
EXB-V8V105JVPanasonic Industry6.802Y4105CT-NDkr.1.08000Direct
CAT16-105J4LFBourns Inc.20.338118-CAT16-105J4LFCT-NDkr.0.63000Similar
In-Stock: 820
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11626kr.581.30
10.000kr.0.10611kr.1,061.10
15.000kr.0.10090kr.1,513.50
25.000kr.0.09500kr.2,375.00
35.000kr.0.09148kr.3,201.80
50.000kr.0.08805kr.4,402.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.28160kr.7.04
50kr.0.24720kr.12.36
100kr.0.21750kr.21.75
250kr.0.18512kr.46.28
500kr.0.16458kr.82.29
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750