1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V105JV

DigiKey Part Number
Y4105TR-ND - Tape & Reel (TR)
Y4105CT-ND - Cut Tape (CT)
Y4105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V105JV
Description
RES ARRAY 4 RES 1M OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-V8V105JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
1M
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.67800kr.6.78
25kr.0.56800kr.14.20
50kr.0.50080kr.25.04
100kr.0.44380kr.44.38
250kr.0.37988kr.94.97
500kr.0.34020kr.170.10
1.000kr.0.30629kr.306.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25085kr.1,254.25
10.000kr.0.23071kr.2,307.10
15.000kr.0.22036kr.3,305.40
25.000kr.0.20865kr.5,216.25
35.000kr.0.20167kr.7,058.45
50.000kr.0.19485kr.9,742.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000