Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar

SR2512JK-077R5L | |
|---|---|
DigiKey Part Number | SR2512JK-077R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2512JK-077R5L |
Description | RES 7.5 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-077R5L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2512FK-077R5L | YAGEO | 0 | AA2512FK-077R5L-ND | kr.1.23456 | Similar |
| AA2512JK-077R5L | YAGEO | 0 | AA2512JK-077R5L-ND | kr.1.01575 | Similar |
| RC2512FK-077R5L | YAGEO | 4.257 | 13-RC2512FK-077R5LCT-ND | kr.2.98000 | Similar |
| RC2512JK-077R5L | YAGEO | 3.577 | 13-RC2512JK-077R5LCT-ND | kr.2.41000 | Similar |
| CRCW25127R50JNEGHP | Vishay Dale | 1.577 | 541-7.5RACT-ND | kr.4.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52326 | kr.2,093.04 |
| Unit Price without VAT: | kr.0.52326 |
|---|---|
| Unit Price with VAT: | kr.0.65408 |




