Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW25127R50JNTG | |
|---|---|
DigiKey Part Number | CRCW25127R50JNTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25127R50JNTG |
Description | RES SMD 7.5 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25127R50JNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25127R50JNEG | Vishay Dale | 1.862 | 541-7.5XCT-ND | kr.1.71000 | Direct |
| CRCW25127R50JNEGHP | Vishay Dale | 1.577 | 541-7.5RACT-ND | kr.4.76000 | Upgrade |
| AA2512FK-077R5L | YAGEO | 0 | AA2512FK-077R5L-ND | kr.1.23456 | Upgrade |
| AA2512JK-077R5L | YAGEO | 0 | AA2512JK-077R5L-ND | kr.1.01575 | Upgrade |
| SR2512JK-077R5L | YAGEO | 0 | SR2512JK-077R5L-ND | kr.0.52326 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85692 | kr.1,713.84 |
| Unit Price without VAT: | kr.0.85692 |
|---|---|
| Unit Price with VAT: | kr.1.07115 |




