Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR2512JK-07100RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-07100RLTR-ND - Tape & Reel (TR) 13-SR2512JK-07100RLCT-ND - Cut Tape (CT) 13-SR2512JK-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07100RL |
Description | RES 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.04720 | kr.26.18 |
| 50 | kr.0.91520 | kr.45.76 |
| 100 | kr.0.81090 | kr.81.09 |
| 250 | kr.0.70580 | kr.176.45 |
| 500 | kr.0.64512 | kr.322.56 |
| 1.000 | kr.0.59699 | kr.596.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52821 | kr.2,112.84 |
| 8.000 | kr.0.50398 | kr.4,031.84 |
| 12.000 | kr.0.49216 | kr.5,905.92 |
| 20.000 | kr.0.47935 | kr.9,587.00 |
| 28.000 | kr.0.47202 | kr.13,216.56 |
| 40.000 | kr.0.46508 | kr.18,603.20 |
| 48.000 | kr.0.46183 | kr.22,167.84 |
| 96.000 | kr.0.45113 | kr.43,308.48 |
| 100.000 | kr.0.45057 | kr.45,057.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |









