
CRCW2512100RJNEG | |
|---|---|
DigiKey Part Number | 541-100XTR-ND - Tape & Reel (TR) 541-100XCT-ND - Cut Tape (CT) 541-100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RJNEG |
Description | RES SMD 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.73040 | kr.18.26 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.54840 | kr.54.84 |
| 250 | kr.0.46788 | kr.116.97 |
| 500 | kr.0.42136 | kr.210.68 |
| 1.000 | kr.0.38439 | kr.384.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34163 | kr.683.26 |
| 4.000 | kr.0.31920 | kr.1,276.80 |
| 6.000 | kr.0.30827 | kr.1,849.62 |
| 10.000 | kr.0.29643 | kr.2,964.30 |
| 14.000 | kr.0.28965 | kr.4,055.10 |
| 20.000 | kr.0.28324 | kr.5,664.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

