Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR2010JK-07200RL | |
|---|---|
DigiKey Part Number | SR2010JK-07200RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2010JK-07200RL |
Description | RES 200 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2010JK-07200RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010200RJNEF | Vishay Dale | 1.087 | 541-200WCT-ND | kr.1.54000 | Upgrade |
| CRCW2010200RJNTF | Vishay Dale | 0 | CRCW2010200RJNTF-ND | kr.0.55620 | Upgrade |
| ERJ-12ZYJ201U | Panasonic Industry | 16.466 | P200WCT-ND | kr.2.18000 | Upgrade |
| RMCF2010JT200R | Stackpole Electronics Inc | 1.232 | RMCF2010JT200RCT-ND | kr.1.22000 | Upgrade |
| ERJ-S1DJ201U | Panasonic Industry | 0 | ERJ-S1DJ201U-ND | kr.0.70961 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67715 | kr.2,708.60 |
| Unit Price without VAT: | kr.0.67715 |
|---|---|
| Unit Price with VAT: | kr.0.84644 |





