
CRCW2010200RJNEF | |
|---|---|
DigiKey Part Number | 541-200WTR-ND - Tape & Reel (TR) 541-200WCT-ND - Cut Tape (CT) 541-200WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010200RJNEF |
Description | RES SMD 200 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010200RJNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.79500 | kr.7.95 |
| 25 | kr.0.63320 | kr.15.83 |
| 50 | kr.0.54360 | kr.27.18 |
| 100 | kr.0.47110 | kr.47.11 |
| 250 | kr.0.39844 | kr.99.61 |
| 500 | kr.0.35652 | kr.178.26 |
| 1.000 | kr.0.32345 | kr.323.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26586 | kr.1,063.44 |
| 8.000 | kr.0.24989 | kr.1,999.12 |
| 12.000 | kr.0.24210 | kr.2,905.20 |
| 20.000 | kr.0.23367 | kr.4,673.40 |
| 28.000 | kr.0.22884 | kr.6,407.52 |
| 40.000 | kr.0.22427 | kr.8,970.80 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

