Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR1206MR-075K1L | |
|---|---|
DigiKey Part Number | SR1206MR-075K1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206MR-075K1L |
Description | RES 5.1K OHM 20% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±20% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206MR-075K1L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-7W5K1L | YAGEO | 6.434 | YAG6077CT-ND | kr.2.60000 | Upgrade |
| SR1206KR-7W5K1L | YAGEO | 0 | SR1206KR-7W5K1L-ND | kr.0.32380 | Upgrade |
| SR1206JR-075K1L | YAGEO | 0 | 311-5.1KNLTR-ND | kr.0.26232 | Parametric Equivalent |
| CRCW12065K10JNEAHP | Vishay Dale | 8.245 | 541-5.1KUACT-ND | kr.1.78000 | Upgrade |
| ERJ-P08J512V | Panasonic Industry | 2.187 | P5.1KALCT-ND | kr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42071 | kr.2,103.55 |
| Unit Price without VAT: | kr.0.42071 |
|---|---|
| Unit Price with VAT: | kr.0.52589 |







