Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J512V | |
|---|---|
DigiKey Part Number | ERJ-S08J512V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J512V |
Description | RES 5.1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J512V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ512V | Panasonic Industry | 60.190 | P5.1KECT-ND | kr.0.95000 | Similar |
| ERJ-P08J512V | Panasonic Industry | 2.187 | P5.1KALCT-ND | kr.1.08000 | Similar |
| ERJ-T08J512V | Panasonic Industry | 0 | ERJ-T08J512V-ND | kr.0.20480 | Similar |
| CR1206-JW-512ELF | Bourns Inc. | 37.095 | 118-CR1206-JW-512ELFCT-ND | kr.0.63000 | Similar |
| CRCW12065K10JNEA | Vishay Dale | 33.239 | 541-5.1KECT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45895 | kr.2,294.75 |
| Unit Price without VAT: | kr.0.45895 |
|---|---|
| Unit Price with VAT: | kr.0.57369 |








