Parametric Equivalent
Upgrade
Upgrade

SR1206KR-7W560RL | |
|---|---|
DigiKey Part Number | SR1206KR-7W560RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206KR-7W560RL |
Description | RES 560 OHM 10% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206KR-7W560RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-7W560RL | YAGEO | 0 | 13-SR1206JR-7W560RL-ND | kr.0.57844 | Parametric Equivalent |
| CRCW1206560RJNEAHP | Vishay Dale | 29.935 | 541-CRCW1206560RJNEAHPCT-ND | kr.1.71000 | Upgrade |
| ERJ-P08J561V | Panasonic Industry | 2.911 | P560ALCT-ND | kr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32380 | kr.1,619.00 |
| Unit Price without VAT: | kr.0.32380 |
|---|---|
| Unit Price with VAT: | kr.0.40475 |




