
CRCW1206560RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206560RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206560RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW1206560RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206560RJNEAHP |
Description | RES SMD 560 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.73280 | kr.18.32 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.55030 | kr.55.03 |
| 250 | kr.0.46916 | kr.117.29 |
| 500 | kr.0.42250 | kr.211.25 |
| 1.000 | kr.0.38554 | kr.385.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31398 | kr.1,569.90 |
| 10.000 | kr.0.29738 | kr.2,973.80 |
| 15.000 | kr.0.28929 | kr.4,339.35 |
| 25.000 | kr.0.28051 | kr.7,012.75 |
| 35.000 | kr.0.27549 | kr.9,642.15 |
| 50.000 | kr.0.27074 | kr.13,537.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

