4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-074R7L

DigiKey Part Number
311-4.7NLTR-ND - Tape & Reel (TR)
311-4.7NLCT-ND - Cut Tape (CT)
311-4.7NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-074R7L
Description
RES 4.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-074R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206JR-7W4R7LYAGEO5.179YAG6075CT-NDkr.0.35000Upgrade
AC1206FR-074R7LYAGEO6.627YAG3885CT-NDkr.0.14000Similar
AC1206JR-074R7LYAGEO5.041YAG3967CT-NDkr.0.13000Similar
RC1206FR-074R7LYAGEO97.386311-4.70FRCT-NDkr.0.13000Similar
RC1206JR-074R7LYAGEO74.698311-4.7ERCT-NDkr.0.12000Similar
In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.01400kr.10.14
25kr.0.82160kr.20.54
50kr.0.71000kr.35.50
100kr.0.62200kr.62.20
250kr.0.53384kr.133.46
500kr.0.48272kr.241.36
1.000kr.0.44222kr.442.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35612kr.1,780.60
10.000kr.0.33830kr.3,383.00
15.000kr.0.32962kr.4,944.30
25.000kr.0.32021kr.8,005.25
35.000kr.0.31482kr.11,018.70
50.000kr.0.30972kr.15,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500