
AC1206JR-074R7L | |
|---|---|
DigiKey Part Number | YAG3967TR-ND - Tape & Reel (TR) YAG3967CT-ND - Cut Tape (CT) YAG3967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-074R7L |
Description | RES SMD 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-074R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.34760 | kr.8.69 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.24730 | kr.24.73 |
| 250 | kr.0.20236 | kr.50.59 |
| 500 | kr.0.17688 | kr.88.44 |
| 1.000 | kr.0.15666 | kr.156.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11742 | kr.587.10 |
| 10.000 | kr.0.10859 | kr.1,085.90 |
| 15.000 | kr.0.10429 | kr.1,564.35 |
| 25.000 | kr.0.09964 | kr.2,491.00 |
| 35.000 | kr.0.09697 | kr.3,393.95 |
| 50.000 | kr.0.09445 | kr.4,722.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

