Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR1206JR-0733KL | |
|---|---|
DigiKey Part Number | SR1206JR-0733KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0733KL |
Description | RES 33K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0733KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1206FR-0733KL | YAGEO | 0 | RV1206FR-0733KL-ND | kr.0.30454 | Similar |
| RV1206JR-0733KL | YAGEO | 0 | RV1206JR-0733KL-ND | kr.0.23157 | Similar |
| SR1206FR-0733KL | YAGEO | 0 | 13-SR1206FR-0733KL-ND | kr.0.30105 | Parametric Equivalent |
| CRCW120633K0JNEAHP | Vishay Dale | 15.095 | 541-33KUACT-ND | kr.1.78000 | Upgrade |
| ERJ-P08J333V | Panasonic Industry | 5.930 | P33KALCT-ND | kr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35612 | kr.1,780.60 |
| Unit Price without VAT: | kr.0.35612 |
|---|---|
| Unit Price with VAT: | kr.0.44515 |








