Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW120633K0JNTA | |
|---|---|
DigiKey Part Number | CRCW120633K0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120633K0JNTA |
Description | RES SMD 33K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633K0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120633K0JNEA | Vishay Dale | 4.078 | 541-33KECT-ND | kr.0.63000 | Direct |
| CRCW120633K0JNEAHP | Vishay Dale | 15.095 | 541-33KUACT-ND | kr.1.78000 | Upgrade |
| ERJ-8GEYJ333V | Panasonic Industry | 40.536 | P33KECT-ND | kr.0.95000 | Direct |
| RC1206JR-0733KL | YAGEO | 75.099 | 311-33KERCT-ND | kr.0.63000 | Direct |
| RMCF1206JG33K0 | Stackpole Electronics Inc | 0 | RMCF1206JG33K0-ND | kr.0.02754 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14380 | kr.719.00 |
| Unit Price without VAT: | kr.0.14380 |
|---|---|
| Unit Price with VAT: | kr.0.17975 |








