SR1206JR-0722KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23157
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29870
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.64995
Datasheet

Upgrade


Vishay Dale
In Stock: 69.185
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.578
Unit Price: kr.1.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20480
Datasheet

Similar


Vishay Dale
In Stock: 24.951
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Similar


Panasonic Industry
In Stock: 17.333
Unit Price: kr.0.95000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 77.356
Unit Price: kr.0.63000
Datasheet
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0722KL

DigiKey Part Number
SR1206JR-0722KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-0722KL
Description
RES 22K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0722KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RV1206JR-0722KLYAGEO0RV1206JR-0722KL-NDkr.0.23157Similar
SR1206FR-0722KLYAGEO013-SR1206FR-0722KL-NDkr.0.29870Parametric Equivalent
CRCW120622K0JNEAIFVishay Dale0CRCW120622K0JNEAIF-NDkr.0.64995Direct
CRCW120622K0JNEAHPVishay Dale69.185541-22KUACT-NDkr.1.39000Upgrade
ERJ-P08J223VPanasonic Industry6.578P22KALCT-NDkr.1.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35612kr.1,780.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.35612
Unit Price with VAT:kr.0.44515