Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J223V | |
|---|---|
DigiKey Part Number | ERJ-S08J223V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J223V |
Description | RES 22K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J223V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ223V | Panasonic Industry | 12.333 | P22KECT-ND | kr.0.13000 | Similar |
| ERJ-P08J223V | Panasonic Industry | 6.578 | P22KALCT-ND | kr.0.14000 | Similar |
| ERJ-T08J223V | Panasonic Industry | 0 | ERJ-T08J223V-ND | kr.0.02745 | Similar |
| RCG120622K0JNEA | Vishay Dale | 5.000 | 541-1879-1-ND | kr.0.14000 | Direct |
| CR1206-JW-223ELF | Bourns Inc. | 148.021 | 118-CR1206-JW-223ELFCT-ND | kr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45895 | kr.2,294.75 |
| Unit Price without VAT: | kr.0.45895 |
|---|---|
| Unit Price with VAT: | kr.0.57369 |








