Parametric Equivalent

SR1206FR-7W2R2L | |
|---|---|
DigiKey Part Number | YAG5900TR-ND - Tape & Reel (TR) YAG5900CT-ND - Cut Tape (CT) YAG5900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W2R2L |
Description | RES 2.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W2R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.29100 | kr.22.91 |
| 25 | kr.2.27840 | kr.56.96 |
| 50 | kr.2.26560 | kr.113.28 |
| 100 | kr.1.91940 | kr.191.94 |
| 250 | kr.1.87340 | kr.468.35 |
| 500 | kr.1.74950 | kr.874.75 |
| 1.000 | kr.1.73645 | kr.1,736.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.07059 | kr.5,352.95 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |


