Parametric Equivalent

CRM1206QFW-2R20ELF | |
|---|---|
DigiKey Part Number  | 118-CRM1206QFW-2R20ELFTR-ND - Tape & Reel (TR) 118-CRM1206QFW-2R20ELFCT-ND - Cut Tape (CT) 118-CRM1206QFW-2R20ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRM1206QFW-2R20ELF  | 
Description  | RES CHIP 1206 2R20 1% 1/2W TC200  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.78100 | kr.7.81 | 
| 25 | kr.0.62720 | kr.15.68 | 
| 50 | kr.0.53640 | kr.26.82 | 
| 100 | kr.0.46660 | kr.46.66 | 
| 250 | kr.0.39552 | kr.98.88 | 
| 500 | kr.0.38388 | kr.191.94 | 
| 1.000 | kr.0.32301 | kr.323.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.28227 | kr.1,411.35 | 
| 10.000 | kr.0.23737 | kr.2,373.70 | 
| 15.000 | kr.0.22623 | kr.3,393.45 | 
| 25.000 | kr.0.21501 | kr.5,375.25 | 
| 35.000 | kr.0.21428 | kr.7,499.80 | 
| 50.000 | kr.0.21357 | kr.10,678.50 | 
| 60.000 | kr.0.21323 | kr.12,793.80 | 
| 120.000 | kr.0.21205 | kr.25,446.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 


