10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7T10RL

DigiKey Part Number
YAG5878TR-ND - Tape & Reel (TR)
YAG5878CT-ND - Cut Tape (CT)
YAG5878DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7T10RL
Description
RES 10 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7T10RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120610R0FKEAHPVishay Dale146.634541-10.0UCT-NDkr.1.39000Parametric Equivalent
CRCW120610R0FKTAHPVishay Dale7.320541-CRCW120610R0FKTAHPCT-NDkr.9.38000Parametric Equivalent
In-Stock: 281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.67400kr.16.74
25kr.1.38720kr.34.68
50kr.1.22360kr.61.18
100kr.1.09370kr.109.37
250kr.0.96240kr.240.60
500kr.0.88658kr.443.29
1.000kr.0.82642kr.826.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72991kr.3,649.55
10.000kr.0.70174kr.7,017.40
15.000kr.0.68801kr.10,320.15
25.000kr.0.67312kr.16,828.00
35.000kr.0.66459kr.23,260.65
50.000kr.0.65651kr.32,825.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500