
CRCW120610R0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120610R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120610R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120610R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0FKTAHP |
Description | CRCW1206-HP 100 10 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.18800 | kr.61.88 |
| 25 | kr.5.46000 | kr.136.50 |
| 50 | kr.5.03900 | kr.251.95 |
| 100 | kr.4.70360 | kr.470.36 |
| 250 | kr.4.36444 | kr.1,091.11 |
| 500 | kr.4.16766 | kr.2,083.83 |
| 1.000 | kr.4.01119 | kr.4,011.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.61791 | kr.18,089.55 |
| 10.000 | kr.3.54719 | kr.35,471.90 |
| 15.000 | kr.3.51268 | kr.52,690.20 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

