SR0805JR-07240RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 23.105
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 167
Unit Price: kr.1.28000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12352
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11161
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10157
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.210
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 100.626
Unit Price: kr.0.77000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4.620
Unit Price: kr.2.50000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.47427
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.15998
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16682
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.890
Unit Price: kr.0.64000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-07240RL

DigiKey Part Number
SR0805JR-07240RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-07240RL
Description
RES 240 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-07240RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22166kr.1,108.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.22166
Unit Price with VAT:kr.0.27708