Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR0805JR-071K2L | |
|---|---|
DigiKey Part Number | SR0805JR-071K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-071K2L |
Description | RES 1.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-071K2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K20JNEAIF | Vishay Dale | 0 | CRCW08051K20JNEAIF-ND | kr.0.62034 | Direct |
| CRCW08051K20JNEA | Vishay Dale | 17.494 | 541-1.2KACT-ND | kr.0.63000 | Upgrade |
| CRCW08051K20JNEAHP | Vishay Dale | 2.943 | 541-CRCW08051K20JNEAHPCT-ND | kr.1.27000 | Upgrade |
| CRCW08051K20JNEB | Vishay Dale | 0 | CRCW08051K20JNEB-ND | kr.0.03708 | Upgrade |
| CRCW08051K20JNTA | Vishay Dale | 0 | CRCW08051K20JNTA-ND | kr.0.13545 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22083 | kr.1,104.15 |
| Unit Price without VAT: | kr.0.22083 |
|---|---|
| Unit Price with VAT: | kr.0.27604 |







