Upgrade
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

CRCW08051K20JNEB | |
|---|---|
DigiKey Part Number | CRCW08051K20JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051K20JNEB |
Description | RES SMD 1.2K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K20JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K20JNEAIF | Vishay Dale | 0 | CRCW08051K20JNEAIF-ND | kr.0.62034 | Upgrade |
| CRCW08051K20JNEAC | Vishay Dale | 0 | CRCW08051K20JNEAC-ND | kr.0.02981 | Similar |
| CRCW08051K20JNEBC | Vishay Dale | 0 | CRCW08051K20JNEBC-ND | kr.0.02981 | Similar |
| CRCW08051K20FKEC | Vishay Dale | 0 | CRCW08051K20FKEC-ND | kr.0.05936 | Parametric Equivalent |
| ERJ-6GEYJ122V | Panasonic Industry | 13.035 | P1.2KACT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03708 | kr.741.60 |
| Unit Price without VAT: | kr.0.03708 |
|---|---|
| Unit Price with VAT: | kr.0.04635 |








