Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SR0805JR-0718RL | |
|---|---|
DigiKey Part Number | SR0805JR-0718RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0718RL |
Description | RES 18 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0718RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080518R0JNEA | Vishay Dale | 18.126 | 541-18ACT-ND | kr.0.63000 | Upgrade |
| CRCW080518R0JNEAHP | Vishay Dale | 0 | CRCW080518R0JNEAHP-ND | kr.0.20677 | Upgrade |
| CRCW080518R0JNEB | Vishay Dale | 0 | CRCW080518R0JNEB-ND | kr.0.03708 | Upgrade |
| CRCW080518R0JNTA | Vishay Dale | 0 | CRCW080518R0JNTA-ND | kr.0.12586 | Upgrade |
| CRCW080518R0JNTB | Vishay Dale | 0 | CRCW080518R0JNTB-ND | kr.0.11056 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22083 | kr.1,104.15 |
| Unit Price without VAT: | kr.0.22083 |
|---|---|
| Unit Price with VAT: | kr.0.27604 |









