Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT18R0 | |
|---|---|
DigiKey Part Number | RPC0805JT18R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT18R0 |
Description | RES 18 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT18R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080518R0JNEAHP | Vishay Dale | 0 | CRCW080518R0JNEAHP-ND | kr.0.20677 | Upgrade |
| ERJ-P6WF18R0V | Panasonic Industry | 9.835 | P16864CT-ND | kr.2.66000 | Upgrade |
| ERJ-P6WJ180V | Panasonic Industry | 0 | P16933CT-ND | kr.2.16000 | Upgrade |
| ERJ-UP6J180V | Panasonic Industry | 4.935 | 10-ERJ-UP6J180VCT-ND | kr.1.14000 | Upgrade |
| RCS080518R0JNEA | Vishay Dale | 0 | RCS080518R0JNEA-ND | kr.0.16526 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15794 | kr.789.70 |
| Unit Price without VAT: | kr.0.15794 |
|---|---|
| Unit Price with VAT: | kr.0.19743 |






