
SR0805FR-475R1L | |
|---|---|
DigiKey Part Number | 13-SR0805FR-475R1LTR-ND - Tape & Reel (TR) 13-SR0805FR-475R1LCT-ND - Cut Tape (CT) 13-SR0805FR-475R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-475R1L |
Description | RES 5.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055R10FKEAHP | Vishay Dale | 29.323 | 541-5.10TCT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.00840 | kr.50.21 |
| 50 | kr.1.79420 | kr.89.71 |
| 100 | kr.1.62490 | kr.162.49 |
| 250 | kr.1.45340 | kr.363.35 |
| 500 | kr.1.35436 | kr.677.18 |
| 1.000 | kr.1.27554 | kr.1,275.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08422 | kr.5,421.10 |
| 10.000 | kr.1.04940 | kr.10,494.00 |
| 15.000 | kr.1.03243 | kr.15,486.45 |
| 25.000 | kr.1.01402 | kr.25,350.50 |
| 35.000 | kr.1.00348 | kr.35,121.80 |
| 50.000 | kr.0.99350 | kr.49,675.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

